DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : $28.70000 Box | - | Box | Active | 12VDC | Rectangular/Rounded - 75.7mm L x 80.6mm H | 25.00mm | 14.7 CFM (0.412m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control | 50.0dB(A) | 8.15 W | 5500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 185°F (-40 ~ 85°C) | - | 0.188 lb (85.28 g) | |||
524 In Stock | 1 : $62.98000 Box | - | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 3.6 W | 11700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
55 In Stock | 1 : $62.98000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 3.72 W | 11700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
319 In Stock | 1 : $68.67000 Box | - | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) | |||
186 In Stock | 1 : $68.67000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) | |||
53 In Stock | 1 : $80.56000 Bulk | - | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 32.00mm | 48.9 CFM (1.37m³/min) | 2.288 in H2O (570.0 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 14.2 W | 15000 RPM | 4 Wire Leads | - | -40 ~ 172°F (-40 ~ 78°C) | CE, UL, VDE | - | |||
302 In Stock | 1 : $104.28000 Box | - | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 65.7 CFM (1.84m³/min) | 0.574 in H2O (143.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 46.0dB(A) | 5.52 W | 6700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
185 In Stock | 1 : $106.85000 Box | - | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 5.04 W | 5000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.331 lb (150.14 g) | |||
496 In Stock | 1 : $109.49000 Box | - | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 65.7 CFM (1.84m³/min) | 0.574 in H2O (143.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 46.0dB(A) | 5.28 W | 6700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
155 In Stock | 1 : $112.19000 Box | - | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 5.04 W | 5000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.331 lb (150.14 g) | |||
328 In Stock | 1 : $118.46000 Box | - | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 116.5 CFM (3.26m³/min) | 1.260 in H2O (313.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 18 W | 8100 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.595 lb (269.89 g) | |||
170 In Stock | 1 : $124.39000 Box | - | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 116.5 CFM (3.26m³/min) | 1.260 in H2O (313.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 18 W | 8100 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.595 lb (269.89 g) | |||
164 In Stock | 1 : $147.75000 Box | - | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 1.080 in H2O (269.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 26.4 W | 5600 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | cURus, TUV | 0.926 lb (420.03 g) | |||
137 In Stock | 1 : $672.19000 Bulk | - | Bulk | Active | 26VDC | Round - 337mm Dia | 76.70mm | 1815.0 CFM (50.82m³/min) | - | Ball | Tubeaxial | PWM Control, Thermal Overload Protector (TOP) | 80.0dB(A) | 320 W | 3650 RPM | 4 Position Rectangular Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | EAC | - | |||
232 In Stock | 1 : $7.45000 Tray | - | Tray | Active | 13.5VDC | Square - 50mm L x 50mm H | 15.00mm | 13.4 CFM (0.377m³/min) | 0.183 in H2O (45.6 Pa) | Hydrodynamic | Tubeaxial | - | 46.0dB(A) | - | 5300 RPM | 2 Position Rectangular Connector | - | -40 ~ 203°F (-40 ~ 95°C) | - | - | |||
180 In Stock | 1 : $11.75000 Tray | - | Tray | Active | 13.5VDC | Rectangular/Rounded - 54.7mm L x 52.7mm H | 24.80mm | 7.4 CFM (0.207m³/min) | 0.470 in H2O (117.1 Pa) | Hydrodynamic | Blower | - | 42.0dB(A) | - | 5300 RPM | 3 Position Rectangular Connector | - | -40 ~ 203°F (-40 ~ 95°C) | - | - | |||
103 In Stock | 1 : $36.63000 Box | - | Box | Active | 12VDC | Rectangular/Rounded - 100mm L x 80mm H | 22.90mm | 18.3 CFM (0.512m³/min) | 1.620 in H2O (403.5 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control | 50.5dB(A) | 6.96 W | 4000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 185°F (-40 ~ 85°C) | - | 0.276 lb (125.19 g) | |||
50 In Stock | 1 : $68.16000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.430 in H2O (356.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | - | - | |||
32 In Stock | 1 : $69.78000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 24VDC | Round - 171.4mm Dia | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.2dB(A) | 35 W | 4450 RPM | 5 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | CE, UL | - | |||
544 In Stock | 1 : $11.48000 Box | - | Box | Active | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | 0.227 in H2O (56.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 33.5dB(A) | 1.44 W | 3350 RPM | 4 Wire Leads | IP51 - Dust Protected | -40°C ~ 40°C | CE, cURus, TUV | - | |||
274 In Stock | 1 : $18.43000 Box | - | Box | Active | 12VDC | Square - 125.4mm L x 125.4mm H | 29.00mm | 80.0 CFM (2.24m³/min) | 0.184 in H2O (46.0 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 1.56 W | 2200 RPM | 4 Wire Leads | IP51 - Dust Protected | -40°C ~ 40°C | CE, cURus, TUV | - | |||
168 In Stock | 1 : $51.53000 Box | - | Box | Active | 24VDC | Rectangular/Rounded - 203mm L x 195mm H | 85.70mm | 378.6 CFM (10.60m³/min) | 0.660 in H2O (164.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 21.6 W | 2800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -40°C ~ 60°C | CE, cURus, TUV | - | |||
230 In Stock | 1 : $59.31000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 24VDC | Rectangular/Rounded - 171.4mm L x 150.4mm H | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.1dB(A) | 35 W | 4450 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CE, UL | - | |||
131 In Stock | 1 : $71.56000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.430 in H2O (356.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | - | - | |||
281 In Stock | 1 : $16.82000 Box | - | Box | Active | 12VDC | Square - 125.4mm L x 125.4mm H | 52.00mm | 79.9 CFM (2.24m³/min) | 0.184 in H2O (46.0 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 1.56 W | 2200 RPM | 4 Wire Leads | - | -40 ~ 104°F (-40 ~ 40°C) | CE, cURus, TUV | - |