Nidec Components Corporation DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,637 In Stock | 1 : $6.64000 Bulk | - | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.092 in H2O (23.0 Pa) | Sleeve | Tubeaxial | - | 17.0dB(A) | 350 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
3,241 In Stock | 1 : $7.81000 Bulk | - | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.056 in H2O (13.9 Pa) | Sleeve | Tubeaxial | - | 13.0dB(A) | 250 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
1,169 In Stock | 1 : $10.41000 Bulk | - | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.092 in H2O (23.0 Pa) | Sleeve | Tubeaxial | - | 17.0dB(A) | 480 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
948 In Stock | 1 : $10.41000 Bulk | - | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.056 in H2O (13.9 Pa) | Sleeve | Tubeaxial | - | 13.0dB(A) | 300 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.092 in H2O (23.0 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 17.0dB(A) | 350 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.092 in H2O (23.0 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 17.0dB(A) | 480 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) |