Nidec Components Corporation DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : $11.52000 Bulk | - | Bulk | Active | 12VDC | Square - 41mm L x 41mm H | 12.20mm | 5.3 CFM (0.148m³/min) | 0.102 in H2O (25.5 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 23.0dB(A) | 720 mW | 5400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
0 In Stock Check Lead Time | 1 : $11.52000 Bulk | - | Bulk | Active | 5VDC | Square - 41mm L x 41mm H | 12.20mm | 5.3 CFM (0.148m³/min) | 0.102 in H2O (25.5 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 23.0dB(A) | 500 mW | 5400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
0 In Stock Check Lead Time | 50 : $9.45680 Bulk | - | Bulk | Active | 5VDC | Square - 41mm L x 41mm H | 12.20mm | 3.9 CFM (0.109m³/min) | 0.059 in H2O (14.7 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 16.0dB(A) | 400 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
0 In Stock Check Lead Time | 50 : $9.45680 Bulk | - | Bulk | Active | 12VDC | Square - 41mm L x 41mm H | 12.20mm | 3.9 CFM (0.109m³/min) | 0.059 in H2O (14.7 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 16.0dB(A) | 480 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 41mm L x 41mm H | 12.20mm | 3.5 CFM (0.098m³/min) | 0.047 in H2O (11.8 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 14.0dB(A) | 480 mW | 3750 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 24VDC | Square - 41mm L x 41mm H | 12.20mm | 3.9 CFM (0.109m³/min) | 0.059 in H2O (14.7 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 16.0dB(A) | 720 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 24VDC | Square - 41mm L x 41mm H | 12.20mm | 5.3 CFM (0.148m³/min) | 0.102 in H2O (25.5 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 23.0dB(A) | 960 mW | 5400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 41mm L x 41mm H | 12.20mm | 4.2 CFM (0.118m³/min) | 0.060 in H2O (14.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 18.0dB(A) | 480 mW | 4200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) |