Nidec Components Corporation DC Brushless Fans (BLDC)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
F410T40-SERIES
F410T-12MC
FAN AXIAL 40X10MM 12VDC WIRE
Nidec Components Corporation
3,929
In Stock
1 : $8.82000
Bulk
-
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
5.3 CFM (0.148m³/min)
0.092 in H2O (23.0 Pa)
Sleeve
Tubeaxial
-
18.0dB(A)
720 mW
5800 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96 g)
F410T40-SERIES
F410T-05LC
FAN AXIAL 40X10MM 5VDC WIRE
Nidec Components Corporation
808
In Stock
1 : $10.38000
Bulk
-
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
3.9 CFM (0.109m³/min)
0.040 in H2O (10.0 Pa)
Sleeve
Tubeaxial
-
12.0dB(A)
400 mW
4600 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96 g)
F410T40-SERIES
F410T-12LC
FAN AXIAL 40X10MM 12VDC WIRE
Nidec Components Corporation
377
In Stock
1 : $10.38000
Bulk
-
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
3.9 CFM (0.109m³/min)
0.040 in H2O (10.0 Pa)
Sleeve
Tubeaxial
-
12.0dB(A)
480 mW
4600 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96 g)
F410T40-SERIES
F410T-05MC
FAN AXIAL 40X10MM 5VDC WIRE
Nidec Components Corporation
114
In Stock
1 : $10.38000
Bulk
-
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
5.3 CFM (0.148m³/min)
0.092 in H2O (23.0 Pa)
Sleeve
Tubeaxial
-
18.0dB(A)
600 mW
5800 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.044 lb (19.96 g)
Showing
of 4

Nidec Components Corporation DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.