Nidec Components Corporation DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
823 In Stock | 1 : $10.66000 Bulk | - | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 1.4 CFM (0.039m³/min) | 0.080 in H2O (19.9 Pa) | Sleeve | Tubeaxial | - | 11.0dB(A) | 360 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock Check Lead Time | 1 : $10.66000 Bulk | - | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.4 CFM (0.039m³/min) | 0.080 in H2O (19.9 Pa) | Sleeve | Tubeaxial | - | 11.0dB(A) | 250 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock Check Lead Time | 50 : $8.35900 Bulk | - | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 15.0dB(A) | - | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock Check Lead Time | 50 : $8.72000 Bulk | - | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 15.0dB(A) | - | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.120 in H2O (29.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 15.0dB(A) | 300 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.4 CFM (0.040m³/min) | 0.080 in H2O (19.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 11.0dB(A) | 250 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.2 CFM (0.034m³/min) | 0.056 in H2O (13.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 9.0dB(A) | 200 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.188 in H2O (46.8 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 20.0dB(A) | 600 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 1.4 CFM (0.039m³/min) | 0.080 in H2O (19.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 11.0dB(A) | 360 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 1.2 CFM (0.034m³/min) | 0.056 in H2O (13.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 9.0dB(A) | 240 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 1.2 CFM (0.034m³/min) | 0.056 in H2O (13.9 Pa) | Sleeve | Tubeaxial | - | 9.0dB(A) | 240 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.120 in H2O (29.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 15.0dB(A) | 480 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) |