Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
438
In Stock
1 : $9.79000
Bulk
Bulk
Active5VDCSquare - 50mm L x 50mm H10.00mm9.9 CFM (0.277m³/min)0.140 in H2O (34.9 Pa)1 Ball/1 SleeveTubeaxial-28.0dB(A)6000 RPM2 Wire Leads--cUL, TUV, UL0.046 lb (20.87 g)
1,046
In Stock
1 : $9.79000
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.00mm9.9 CFM (0.277m³/min)0.140 in H2O (34.9 Pa)1 Ball/1 SleeveTubeaxial-28.0dB(A)6000 RPM2 Wire Leads--cUL, TUV, UL0.046 lb (20.87 g)
FAN AXIAL 50X10MM 12VDC WIRE
M5010M12C-RS
FAN AXIAL 50X10MM 12VDC WIRE
Mechatronics Fan Group
0
In Stock
20 : $6.01600
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.00mm6.3 CFM (0.176m³/min)0.070 in H2O (17.4 Pa)1 Ball/1 SleeveTubeaxial-24.0dB(A)4000 RPM2 Wire Leads--cUL, TUV, UL0.046 lb (20.87 g)
FAN AXIAL 50X10MM 12VDC WIRE
M5010M12C-RSR
FAN AXIAL 50X10MM 12VDC WIRE
Mechatronics Fan Group
0
In Stock
100 : $7.93940
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.00mm6.4 CFM (0.179m³/min)0.070 in H2O (17.4 Pa)SleeveTubeaxial-24.0dB(A)4000 RPM2 Wire Leads--cUL, TUV, UL0.046 lb (20.87 g)
M5010M05C-RS
M5010M05C-RS
FAN AXIAL 50X10MM 5VDC WIRE
Mechatronics Fan Group
12
In Stock
1 : $9.98000
Bulk
Bulk
Active5VDCSquare - 50mm L x 50mm H10.00mm6.3 CFM (0.176m³/min)0.070 in H2O (17.4 Pa)1 Ball/1 SleeveTubeaxial-24.0dB(A)4000 RPM2 Wire Leads--cUL, TUV, UL0.046 lb (20.87 g)
Showing
1 - 5
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.