DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
F310R Series
F310R-05LC
FAN AXIAL 30X10MM 5VDC WIRE
Nidec Components Corporation
15,898
In Stock
1 : $6.25000
Bulk
-
Bulk
Active
5VDC
Square - 30mm L x 30mm H
10.00mm
3.2 CFM (0.090m³/min)
0.092 in H2O (23.0 Pa)
Sleeve
Tubeaxial
-
17.0dB(A)
350 mW
7000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.018 lb (8.16 g)
F310R Series
F310R-05LLC
FAN AXIAL 30X10MM 5VDC WIRE
Nidec Components Corporation
3,765
In Stock
1 : $6.25000
Bulk
-
Bulk
Active
5VDC
Square - 30mm L x 30mm H
10.00mm
2.1 CFM (0.059m³/min)
0.056 in H2O (13.9 Pa)
Sleeve
Tubeaxial
-
13.0dB(A)
250 mW
5500 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.018 lb (8.16 g)
F310R Series
F310R-12LC
FAN AXIAL 30X10MM 12VDC WIRE
Nidec Components Corporation
1,460
In Stock
1 : $10.41000
Bulk
-
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
3.2 CFM (0.090m³/min)
0.092 in H2O (23.0 Pa)
Sleeve
Tubeaxial
-
17.0dB(A)
480 mW
7000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.018 lb (8.16 g)
F310R Series
F310R-12LLC
FAN AXIAL 30X10MM 12VDC WIRE
Nidec Components Corporation
1,163
In Stock
1 : $10.41000
Bulk
-
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
2.1 CFM (0.059m³/min)
0.056 in H2O (13.9 Pa)
Sleeve
Tubeaxial
-
13.0dB(A)
300 mW
5500 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.018 lb (8.16 g)
F310R Series
F310R-05LB
FAN AXIAL 30X10MM 5VDC WIRE
Nidec Components Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
5VDC
Square - 30mm L x 30mm H
10.00mm
3.2 CFM (0.090m³/min)
0.092 in H2O (23.0 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
17.0dB(A)
350 mW
7000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.018 lb (8.16 g)
F310R Series
F310R-12LB
FAN AXIAL 30X10MM 12VDC WIRE
Nidec Components Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
12VDC
Square - 30mm L x 30mm H
10.00mm
3.2 CFM (0.090m³/min)
0.092 in H2O (23.0 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
17.0dB(A)
480 mW
7000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.018 lb (8.16 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.