Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
F17HA-05MC
F17HA-05MC
FAN AXIAL 17X8MM 5VDC WIRE
Nidec Copal Electronics
4,805
In Stock
1 : $10.61000
Bulk
Bulk
Active5VDCSquare - 17mm L x 17mm H8.00mm0.530 CFM (0.015m³/min)0.040 in H2O (10.0 Pa)SleeveTubeaxial-7.0dB(A)150 mW8000 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)-0.005 lb (2.27 g)
F17HA-05HC
F17HA-05HC
FAN AXIAL 17X8MM 5VDC WIRE
Nidec Copal Electronics
7,172
In Stock
1 : $11.11000
Bulk
Bulk
Active5VDCSquare - 17mm L x 17mm H8.00mm0.636 CFM (0.018m³/min)0.068 in H2O (17.0 Pa)SleeveTubeaxial-15.0dB(A)150 mW11000 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)-0.005 lb (2.27 g)
Showing
1 - 2
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.