Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
DB0590505H1A-BT0
DB0590505H1A-BT0
ULTRA THIN DC BLOWER 59.3X55.6X5
Wakefield-Vette
1,145
In Stock
1 : $11.25000
Bulk
Bulk
Active5VDCRectangular/Rounded - 59.3mm L x 55.6mm H5.60mm3.3 CFM (0.092m³/min)0.672 in H2O (167.4 Pa)BallBlowerPWM Control, Speed Sensor (Tach)41.1dB(A)1.9 W6700 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.045 lb (20.41 g)
DB0300305H1A-BT0
DB0300305H1A-BT0
ULTRA THIN DC BLOWER 30X30X3.2MM
Wakefield-Vette
836
In Stock
1 : $20.60000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H3.20mm0.696 CFM (0.019m³/min)0.329 in H2O (82.0 Pa)BallBlowerPWM Control, Speed Sensor (Tach)34.1dB(A)500 mW9500 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.001 lb (0.45 g)
DB0300405H1A-2T0
DB0300405H1A-2T0
ULTRA THIN DC BLOWER 30X30X4MM 5
Wakefield-Vette
617
In Stock
1 : $20.60000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H4.00mm0.760 CFM (0.021m³/min)0.346 in H2O (86.2 Pa)BallBlower-31.3dB(A)500 mW9500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.001 lb (0.45 g)
DB0550505H1A-2T0
DB0550505H1A-2T0
ULTRA THIN DC BLOWER 55X55X5.25M
Wakefield-Vette
211
In Stock
1 : $9.07000
Bulk
Bulk
Active5VDCRectangular/Rounded - 49.5mm L x 37.5mm H5.25mm1.3 CFM (0.036m³/min)0.149 in H2O (37.1 Pa)BallBlower-21.2dB(A)700 mW3100 RPM2 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.038 lb (17.24 g)
DB0301005H1A-2T0
DB0301005H1A-2T0
ULTRA THIN DC BLOWER 30X30X10MM
Wakefield-Vette
1,173
In Stock
1 : $9.21000
Bulk
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm1.1 CFM (0.031m³/min)0.220 in H2O (54.8 Pa)BallBlower-28.0dB(A)1.1 W7000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.019 lb (8.62 g)
DB0620505H1A-BT0
DB0620505H1A-BT0
ULTRA THIN DC BLOWER 61.8X57.3X5
Wakefield-Vette
186
In Stock
1 : $11.47000
Bulk
Bulk
Active5VDCRectangular/Rounded - 61.8mm L x 57.3mm H5.60mm2.7 CFM (0.076m³/min)0.783 in H2O (195.0 Pa)BallBlowerPWM Control, Speed Sensor (Tach)42.8dB(A)1.9 W7400 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.038 lb (17.24 g)
DB0870605H1A-BT0
DB0870605H1A-BT0
ULTRA THIN DC BLOWER 87X74.5X5.5
Wakefield-Vette
366
In Stock
1 : $14.59000
Bulk
Bulk
Active5VDCRectangular/Rounded - 74.5mm L x 90mm H5.52mm5.7 CFM (0.160m³/min)0.624 in H2O (155.4 Pa)BallBlowerPWM Control, Speed Sensor (Tach)41.9dB(A)2.5 W4600 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.102 lb (46.27 g)
DB170303H1A-3T0
DB170303H1A-3T0
ULTRA THIN DC BLOWER 17X17X3.2MM
Wakefield-Vette
404
In Stock
1 : $26.52000
Bulk
Bulk
Active3VDCSquare - 17mm L x 17mm H3.20mm0.205 CFM (0.006m³/min)0.149 in H2O (37.1 Pa)BallBlowerSpeed Sensor (Tach)26.6dB(A)120 mW12000 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.004 lb (1.81 g)
DB200303H1A-3T0
DB200303H1A-3T0
ULTRA THIN DC BLOWER 20X20X3.2MM
Wakefield-Vette
157
In Stock
1 : $26.52000
Bulk
Bulk
Active3VDCSquare - 20mm L x 20mm H3.20mm0.340 CFM (0.010m³/min)0.183 in H2O (45.6 Pa)BallBlowerSpeed Sensor (Tach)26.9dB(A)240 mW11000 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.004 lb (1.81 g)
DB0870505H1A-BT0
DB0870505H1A-BT0
ULTRA THIN DC BLOWER 87X74.5X5MM
Wakefield-Vette
38
In Stock
1 : $19.01000
Bulk
Bulk
Active5VDCRectangular/Rounded - 74.5mm L x 90mm H5.00mm4.6 CFM (0.129m³/min)0.571 in H2O (142.2 Pa)BallBlowerPWM Control, Speed Sensor (Tach)40.9dB(A)2.25 W4500 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.091 lb (41.28 g)
DB0630405H1A-BT0
DB0630405H1A-BT0
ULTRA THIN DC BLOWER 63X63X4MM 5
Wakefield-Vette
92
In Stock
1 : $22.15000
Bulk
Bulk
Active5VDCSquare/Rounded - 63mm L x 63mm H4.00mm2.2 CFM (0.061m³/min)0.505 in H2O (125.8 Pa)BallBlowerPWM Control, Speed Sensor (Tach)35.4dB(A)1.75 W5700 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.058 lb (26.31 g)
DB0890405H1A-BT0
DB0890405H1A-BT0
ULTRA THIN DC BLOWER 89.1X83.8X4
Wakefield-Vette
48
In Stock
1 : $18.90000
Bulk
Bulk
Active5VDCRectangular/Rounded - 89.1mm L x 83.8mm H4.70mm3.9 CFM (0.109m³/min)0.448 in H2O (111.6 Pa)BallBlowerPWM Control, Speed Sensor (Tach)38.5dB(A)1.5 W3400 RPM4 Position Rectangular ConnectorIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.085 lb (38.56 g)
ULTRA THIN DC BLOWER 25X25X10MM
DB251005H2B-BT0
ULTRA THIN DC BLOWER 25X25X10MM
Wakefield-Vette
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare - 25mm L x 25mm H10.00mm2.9 CFM (0.081m³/min)0.245 in H2O (61.0 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach)25.5dB(A)600 mW13000 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)-0.011 lb (4.99 g)
Showing
1 - 13
of 13

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.