Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD8025-05HB
OD8025-05HB
FAN AXIAL 80X25MM BALL 5VDC WIRE
Orion Fans
2,994
In Stock
1 : $12.73000
Box
Box
Active5VDCSquare - 80mm L x 80mm H25.00mm35.0 CFM (0.980m³/min)0.220 in H2O (54.8 Pa)BallTubeaxialAuto Restart32.0dB-2800 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.191 lb (86.64 g)
OD8025-05LB
OD8025-05LB
FAN AXIAL 80X25MM BALL 5VDC WIRE
Orion Fans
43
In Stock
1 : $11.89000
Box
Box
Active5VDCSquare - 80mm L x 80mm H25.00mm22.0 CFM (0.616m³/min)0.100 in H2O (24.9 Pa)BallTubeaxialAuto Restart21.0dB-1800 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.191 lb (86.64 g)
OD8025-05HHB
OD8025-05HHB
DC FAN, 80X80X25MM, DUAL BALL BE
Orion Fans
0
In Stock
300 : $8.85153
Bulk
Bulk
Active5VDCSquare - 80mm L x 80mm H25.00mm40.0 CFM (1.12m³/min)0.230 in H2O (57.3 Pa)BallTubeaxialAuto Restart33.0dB1.4 W3200 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.191 lb (86.64 g)
OD8025-05MB
OD8025-05MB
DC FAN, 80X80X25MM, DUAL BALL BE
Orion Fans
0
In Stock
300 : $8.85153
Bulk
Bulk
Active5VDCSquare - 80mm L x 80mm H25.00mm30.0 CFM (0.840m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart27.0dB1 W2200 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.191 lb (86.64 g)
Showing
1 - 4
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.