DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,836 In Stock | 1 : $20.31000 Box | - | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.352 in H2O (87.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.4 W | 5200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
122 In Stock | 1 : $23.59000 Box | Tariff may apply if shipping to the United States | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 148.0 CFM (4.14m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 51.9dB(A) | 10.32 W | 3200 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |