DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : $10.14000 Box | - | Box | Active | 12VDC | Round - 56mm Dia | 10.70mm | 15.0 CFM (0.420m³/min) | 0.129 in H2O (32.1 Pa) | Ball | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 39.0dB(A) | 2.4 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | 0.038 lb (17.24 g) | |||
276 In Stock | 1 : $7.19000 Box | - | Box | Active | 5VDC | Round - 42mm Dia | 8.50mm | 1.2 CFM (0.034m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 31.0dB(A) | 800 mW | 3150 RPM | 4 Wire Leads | - | 32 ~ 158°F (0 ~ 70°C) | CE, cURus, VDE | 0.022 lb (9.98 g) |