DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,626 In Stock | 1 : $5.94000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 600 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
1,547 In Stock | 1 : $10.26000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 7000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
4,829 In Stock | 1 : $11.66000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.7 CFM (0.524m³/min) | 0.709 in H2O (176.6 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 47.3dB(A) | - | 11500 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
118 In Stock | 1 : $15.11000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.1dB(A) | - | 11000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
269 In Stock | 1 : $15.13000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 2.16 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
4,805 In Stock | 1 : $19.97000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.5 CFM (0.602m³/min) | 1.810 in H2O (450.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 5.28 W | 16500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
3,552 In Stock | 1 : $19.97000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 23.7 CFM (0.664m³/min) | 2.150 in H2O (535.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6.48 W | 18000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
143 In Stock | 1 : $33.28000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 22.4 CFM (0.627m³/min) | - | Ball | Tubeaxial | - | 54.0dB(A) | 7.08 W | 17200 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, UL, VDE | 0.99 lb (449.06 g) | |||
172 In Stock | 1 : $10.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart | 39.1dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
197 In Stock 700 Factory | 1 : $20.63000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 31.5 CFM (0.882m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Auto Restart | 64.2dB(A) | 10.8 W | 22750 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : $20.08000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart, Parylene Coating, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 52.0dB(A) | - | 13000 RPM | 4 Wire Leads | - | - | - | 0.089 lb (40.37 g) | |||
0 In Stock Check Lead Time | 1 : $45.02000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 25.40mm | 14.1 CFM (0.395m³/min) | - | Ball | Tubeaxial | - | 46.0dB(A) | 3.6 W | 13000 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : $10.91000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart | 44.2dB(A) | - | 4800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.119 lb (53.98 g) |