DC Brushless Fans (BLDC)

Results: 20
Manufacturer
CUI DevicesDelta ElectronicsMechatronics Fan GroupNMB Technologies CorporationOrion FansSanyo Denki America Inc.Sunon Fans
Series
-09225SAAFBAUBCFM-80BCFM-80BGEEEFBEFCFFBGFMR8025OD8038 VAOD9225
Packaging
BoxBulkTray
Size / Dimension
Square - 40mm L x 40mm HSquare - 80mm L x 80mm HSquare - 92.5mm L x 92.5mm HSquare - 92mm L x 92mm H
Width
10.00mm15.00mm20.00mm25.00mm25.40mm38.00mm
Air Flow
6.9 CFM (0.193m³/min)10.1 CFM (0.283m³/min)30.9 CFM (0.865m³/min)32.8 CFM (0.918m³/min)37.0 CFM (1.04m³/min)39.2 CFM (1.10m³/min)41.0 CFM (1.15m³/min)42.0 CFM (1.18m³/min)46.6 CFM (1.30m³/min)48.8 CFM (1.37m³/min)51.2 CFM (1.43m³/min)51.5 CFM (1.44m³/min)51.7 CFM (1.45m³/min)52.0 CFM (1.46m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)0.130 in H2O (32.4 Pa)0.140 in H2O (34.9 Pa)0.143 in H2O (35.6 Pa)0.150 in H2O (37.3 Pa)0.171 in H2O (42.6 Pa)0.180 in H2O (44.8 Pa)0.180 in H2O (45.0 Pa)0.188 in H2O (46.8 Pa)0.217 in H2O (54.1 Pa)0.267 in H2O (66.5 Pa)0.319 in H2O (79.5 Pa)0.331 in H2O (82.4 Pa)0.352 in H2O (87.7 Pa)
Bearing Type
BallSealed SleeveSleeveSuperflo
Features
-Auto RestartAuto Restart, PWM Control, Speed Sensor (Tach)Locked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)PWM Control, Speed Sensor (Tach)
Noise
24.0dB(A)27.0dB(A)29.0dB(A)30.0dB(A)32.0dB32.5dB(A)33.0dB(A)35.0dB37.0dB(A)39.0dB(A)39.5dB(A)40.0dB(A)41.0dB(A)41.2dB(A)
Power (Watts)
480 mW1.32 W1.42 W1.44 W1.5 W1.92 W2.28 W2.64 W2.9 W3.96 W4.08 W4.2 W7.2 W14 W
RPM
2500 RPM2800 RPM2900 RPM3100 RPM3200 RPM3600 RPM3700 RPM3800 RPM4000 RPM4300 RPM4800 RPM5000 RPM5200 RPM6000 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Ingress Protection
-IP56 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CCC, CE, CUR, TUV, ULCE, CSA, UL, VDECE, CUR, TUV, ULCE, cUL, TUV, ULCE, cURus, TUVCE, cURus, VDECSA, TUV, ULcURuscURus, TUV
Weight
0.031 lb (14.06 g)0.073 lb (33.11 g)0.119 lb (53.98 g)0.128 lb (58.06 g)0.148 lb (67.13 g)0.165 lb (74.84 g)0.167 lb (75.75 g)0.176 lb (80.00 g)0.191 lb (86.64 g)0.219 lb (99.34 g)0.231 lb (104.78 g)0.243 lb (110.22 g)0.286 lb (129.73 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
EE80251S2-1000U-999
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
11,995
In Stock
1 : $4.35000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)0.150 in H2O (37.3 Pa)SleeveTubeaxial-30.0dB(A)1.42 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.165 lb (74.84 g)
AFB Series
AFB0412HA-A
FAN AXIAL 40X10MM 12VDC WIRE
Delta Electronics
1,023
In Stock
6,400
Factory
1 : $11.78000
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm6.9 CFM (0.193m³/min)0.140 in H2O (34.9 Pa)BallTubeaxialLocked Rotor Protection27.0dB(A)480 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.031 lb (14.06 g)
AUB0812VH-SP00
AUB0812VH-SP00
FAN AXIAL 80X25.4MM 12VDC
Delta Electronics
738
In Stock
1 : $11.99000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.40mm42.0 CFM (1.18m³/min)0.217 in H2O (54.1 Pa)SuperfloTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)39.0dB(A)2.28 W3600 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.219 lb (99.34 g)
EFB0412VHD
EFB0412VHD
FAN AXIAL 40X20MM 12VDC WIRE
Delta Electronics
2,447
In Stock
1 : $14.34000
Tray
Tray
Active12VDCSquare - 40mm L x 40mm H20.00mm10.1 CFM (0.283m³/min)0.416 in H2O (103.6 Pa)BallTubeaxialLocked Rotor Protection32.5dB(A)1.44 W9000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.073 lb (33.11 g)
MR8025
MR8025E12B1+6-FSR
FAN AXIAL 80X25MM 12VDC WIRE
Mechatronics Fan Group
219
In Stock
1 : $15.58000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.00mm67.0 CFM (1.88m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)44.2dB(A)-4800 RPM4 Wire Leads--CE, cUL, TUV, UL0.119 lb (53.98 g)
EFC0812DB-F00
EFC0812DB-F00
FAN AXIAL 80X15MM 12VDC WIRE
Delta Electronics
300
In Stock
1 : $16.04000
Box
Box
Active12VDCSquare - 80mm L x 80mm H15.00mm48.8 CFM (1.37m³/min)0.171 in H2O (42.6 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach)41.0dB(A)3.96 W3800 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.148 lb (67.13 g)
AFB Series 3 Wire Leads
AFB0812SH-F00
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
1,552
In Stock
1 : $16.49000
Tray
Tray
Active12VDCSquare - 80mm L x 80mm H25.40mm46.6 CFM (1.30m³/min)0.267 in H2O (66.5 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)40.0dB(A)4.08 W4000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB0812VHB-F00
AFB0812VHB-F00
FAN AXIAL 80X15MM 12VDC WIRE
Delta Electronics
1,531
In Stock
3,024
Factory
1 : $16.49000
Tray
Tray
Active12VDCSquare - 80mm L x 80mm H15.00mm39.2 CFM (1.10m³/min)0.188 in H2O (46.8 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)39.5dB(A)2.28 W3700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.128 lb (58.06 g)
FFB0912VH
FFB0912VH
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
1,815
In Stock
1 : $18.94000
Tray
Tray
Active12VDCSquare - 92mm L x 92mm H25.40mm82.0 CFM (2.30m³/min)0.319 in H2O (79.5 Pa)BallTubeaxialLocked Rotor Protection48.2dB(A)7.2 W3700 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.286 lb (129.73 g)
9G0812P1x0x
9GA0812P4H001
FAN AXIAL 80X25MM 12VDC WIRE
Sanyo Denki America Inc.
942
In Stock
1 : $18.96000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.00mm51.5 CFM (1.44m³/min)0.352 in H2O (87.7 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)37.0dB(A)2.64 W5200 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.243 lb (110.22 g)
OD8038-12HBVXC10A
OD8038-12HBVXC10A
FAN AXIAL 80X38MM 12VDC WIRE
Orion Fans
2,222
In Stock
2,980
Factory
1 : $28.28000
Box
Box
Active12VDCSquare - 80mm L x 80mm H38.00mm99.0 CFM (2.77m³/min)0.810 in H2O (201.8 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)57.0dB14 W6300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus-
GF Series 4 Wire
GF80251B1-000U-SC9
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
548
In Stock
1 : $29.63000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm60.0 CFM (1.68m³/min)0.410 in H2O (102.1 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)47.5dB(A)3.96 W4800 RPM4 Wire LeadsIP56 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.231 lb (104.78 g)
OD9225-12HSS
OD9225-12HSS
FAN AXIAL 92.5X25MM 12VDC WIRE
Orion Fans
600
In Stock
1,640
Factory
1 : $8.90000
Box
Box
Active12VDCSquare - 92.5mm L x 92.5mm H25.00mm52.0 CFM (1.46m³/min)0.130 in H2O (32.4 Pa)Sealed SleeveTubeaxial-35.0dB2.9 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
492
In Stock
1 : $9.72000
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.00mm51.2 CFM (1.43m³/min)0.180 in H2O (44.8 Pa)BallTubeaxialAuto Restart32.0dB1.92 W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
CFM-(8025B)(8038B)
CFM-8025B-125-290-22
FAN AXIAL 80X25MM 12VDC WIRE
CUI Devices
280
In Stock
1 : $12.80000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.00mm30.9 CFM (0.865m³/min)0.090 in H2O (22.4 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)29.0dB(A)1.44 W2500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
9G0812P1x0x
9S0812P4F011
FAN AXIAL 80X25MM 12VDC WIRE
Sanyo Denki America Inc.
334
In Stock
1 : $15.30000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.00mm32.8 CFM (0.918m³/min)0.143 in H2O (35.6 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)24.0dB(A)1.32 W2800 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CSA, TUV, UL0.167 lb (75.75 g)
AFB Series
AFB0812SH
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
162
In Stock
270
Factory
1 : $15.72000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.40mm46.6 CFM (1.30m³/min)0.267 in H2O (66.5 Pa)BallTubeaxialLocked Rotor Protection40.0dB(A)4.08 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
QFR0812SH-CX13
QFR0812SH-CX13
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
1,367
In Stock
1 : $22.11000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.40mm54.6 CFM (1.53m³/min)0.331 in H2O (82.4 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)41.2dB(A)3.96 W4300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.191 lb (86.64 g)
CFM-8025BG
CFM-8025BG-150-444-22
FAN AXIAL 80X25.4MM 12VDC WIRE
CUI Devices
413
In Stock
1 : $16.32000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.40mm51.7 CFM (1.45m³/min)0.430 in H2O (107.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)44.5dB(A)4.2 W5000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
FAN AXIAL 80X25MM 12VDC WIRE
EF80251B1-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1,000 : $6.24422
Bulk
-
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)0.180 in H2O (45.0 Pa)BallTubeaxialAuto Restart33.0dB(A)1.5 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CCC, CE, CUR, TUV, UL-
Showing
of 20

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.