Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | - | Bulk | Active | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 Marketplace | Active | - | Bulk | Active | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 Marketplace | Active | - | Bulk | Active | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC, R-2R | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 Marketplace | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-LCC (J-Lead) | 20-PLCC (9x9) | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-LCC (J-Lead) | 20-PLCC (9x9) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | ||
0 In Stock | Obsolete | - | Bulk Tube | Obsolete | 8 | 1 | 1µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | - | Multiplying DAC | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |