Digital to Analog Converters (DAC)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32 TQFP
AD5764CSUZ
IC DAC 16BIT V-OUT 32TQFP
Analog Devices Inc.
186
In Stock
1 : $62.99000
Tray
-
Tray
Active
Not Verified
16
4
10µs
Voltage - Buffered
No
SPI, DSP
External
±11.4V ~ 16.5V
2.7V ~ 5.25V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
32-TQFP
32-TQFP (7x7)
Surface Mount
16 TSSOP
AD5694RARUZ
IC DAC 12BIT V-OUT 16TSSOP
Analog Devices Inc.
393
In Stock
1 : $14.64000
Tube
-
Tube
Active
Not Verified
12
4
7µs
Voltage - Buffered
No
I2C
External, Internal
2.7V ~ 5.5V
1.8V ~ 5.5V
±0.12, ±1 (Max)
String DAC
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
48-TSSOP
AD5582YRVZ
IC DAC 12BIT V-OUT 48TSSOP
Analog Devices Inc.
12
In Stock
1 : $28.36000
Tube
-
-
Tube
Active
Not Verified
12
4
14µs (Typ)
Voltage - Buffered
No
Parallel
External
3V ~ 18V, ±2.7V ~ 8V
2.7V ~ 8V
±1 (Max), -
R-2R
-40°C ~ 125°C
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Surface Mount
Showing
of 3

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.