Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-microPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1216
Number of D/A Converters
14
Settling Time
4.5µs (Typ)10µs
Reference Type
ExternalExternal, Internal
INL/DNL (LSB)
±0.5, ±0.2±3, ±0.25
Architecture
R-2RString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-VSSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-VSSOP
DAC8551IADGKR
IC DAC 16BIT V-OUT 8VSSOP
Texas Instruments
4,906
In Stock
1 : $7.27000
Cut Tape (CT)
2,500 : $2.83186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±3, ±0.25
String DAC
-40°C ~ 105°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Surface Mount
1,052
In Stock
1,152
Factory
1 : $12.43000
Tube
-
Tube
Active
Not Verified
12
4
4.5µs (Typ)
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.2
R-2R
-40°C ~ 125°C
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.