Digital Potentiometers

Results: 10
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Configuration
PotentiometerRheostat
Number of Circuits
124
Number of Taps
322561024
Resistance (Ohms)
20k200k250k1M
Interface
I2CI2C, SPISPIUp/Down (U/D, CS)Up/Down (U/D, INC, CS)
Memory Type
Non-VolatileVolatile
Voltage - Supply
2.7V ~ 5.25V2.7V ~ 5.5V2.7V ~ 5.5V, ±2.3V ~ 2.7V2.7V ~ 5.5V, ±2.5V ~ 2.75V4.5V ~ 16.5V, ±4.5V ~ 7.5V4.5V ~ 16.5V, ±5V
Features
-Cascade PinCascade Pin, Selectable AddressSelectable Address
Tolerance
-30%, +50%±8%±25%±30%-
Temperature Coefficient (Typ)
30ppm/°C35ppm/°C50ppm/°C
Supplier Device Package
8-TDFN (3x3)8-uMAX/uSOP14-TSSOP16-TSSOP24-TSSOPTSOT-23-6
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WDFN Exposed Pad14-TSSOP (0.173", 4.40mm Width)16-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
5060325400
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
10,188
In Stock
1 : $2.47000
Cut Tape (CT)
2,500 : $1.13170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLinearRheostat132200kUp/Down (U/D, CS)Volatile2.7V ~ 5.5V-±25%50ppm/°CSurface MountTSOT-23-6SOT-23-6 Thin, TSOT-23-6-40°C ~ 85°C400
16 TSSOP
AD5242BRUZ1M
IC DGTL POT 1MOHM 256TAP 16TSSOP
Analog Devices Inc.
8,389
In Stock
1 : $4.55000
Tube
-
Tube
ActiveNot VerifiedLinearPotentiometer22561MI2CVolatile2.7V ~ 5.5V, ±2.3V ~ 2.7VSelectable Address-30%, +50%30ppm/°CSurface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)-40°C ~ 105°C60
24 SOIC
AD5263BRUZ200-R7
IC DGT POT 200KOHM 256TP 24TSSOP
Analog Devices Inc.
2,063
In Stock
1 : $10.22000
Cut Tape (CT)
1,000 : $5.79488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLinearPotentiometer4256200kI2C, SPIVolatile4.5V ~ 16.5V, ±4.5V ~ 7.5VCascade Pin, Selectable Address±30%30ppm/°CSurface Mount24-TSSOP24-TSSOP (0.173", 4.40mm Width)-40°C ~ 125°C60
16 TSSOP
AD5235BRUZ250-R7
IC DGTL POT 250KOHM 16TSSOP
Analog Devices Inc.
1,707
In Stock
1 : $13.93000
Cut Tape (CT)
1,000 : $8.82548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLinearPotentiometer21024250kSPINon-Volatile2.7V ~ 5.5V, ±2.5V ~ 2.75VCascade Pin±8%35ppm/°CSurface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)-40°C ~ 85°C50
8-TDFN_21-0137I
MAX5424ETA+T
IC DGTL POT 200KOHM 256TAP 8TDFN
Analog Devices Inc./Maxim Integrated
1,811
In Stock
10,000
Factory
1 : $5.30000
Cut Tape (CT)
2,500 : $2.65974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLinearPotentiometer1256200kSPINon-Volatile2.7V ~ 5.25V--35ppm/°CSurface Mount8-TDFN (3x3)8-WDFN Exposed Pad-40°C ~ 85°C325
14-TSSOP
AD5260BRUZ200
IC DGT POT 200KOHM 256TP 14TSSOP
Analog Devices Inc.
1,009
In Stock
1 : $6.18000
Tube
-
Tube
ActiveNot VerifiedLinearPotentiometer1256200kSPIVolatile4.5V ~ 16.5V, ±5VCascade Pin±30%35ppm/°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)-40°C ~ 85°C60
14-TSSOP
AD5260BRUZ20
IC DGT POT 20KOHM 256TAP 14TSSOP
Analog Devices Inc.
330
In Stock
1 : $6.18000
Tube
-
Tube
ActiveNot VerifiedLinearPotentiometer125620kSPIVolatile4.5V ~ 16.5V, ±5VCascade Pin±30%35ppm/°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)-40°C ~ 85°C60
14-TSSOP
AD5280BRUZ200
IC DGT POT 200KOHM 256TP 14TSSOP
Analog Devices Inc.
203
In Stock
1 : $6.18000
Tube
-
Tube
ActiveNot VerifiedLinearPotentiometer1256200kI2CVolatile4.5V ~ 16.5V, ±5VSelectable Address±30%30ppm/°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)-40°C ~ 85°C60
6,824
In Stock
1 : $6.56000
Cut Tape (CT)
2,500 : $3.29108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLinearPotentiometer1256200kI2CNon-Volatile2.7V ~ 5.25VSelectable Address±25%35ppm/°CSurface Mount8-TDFN (3x3)8-WDFN Exposed Pad-40°C ~ 85°C325
2,423
In Stock
20,000
Factory
1 : $2.59000
Cut Tape (CT)
2,500 : $1.18624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLinearPotentiometer132200kUp/Down (U/D, INC, CS)Volatile2.7V ~ 5.5V-±25%50ppm/°CSurface Mount8-uMAX/uSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)-40°C ~ 85°C400
Showing
of 10

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.