Analog to Digital Converters (ADC)

Results: 5
Number of Inputs
2, 44, 8
Ratio - S/H:ADC
4:18:1
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)28-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP28-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
0
In Stock
255 : $12.22655
Tube
-
Tube
Obsolete
8
250k
2, 4
Differential, Single Ended
Parallel
S/H-MUX-ADC
4:1
1
SAR
External, Internal
±5V, 5V
±5V, 5V
Selectable Address, Simultaneous Sampling
0°C ~ 70°C
24-DIP (0.300", 7.62mm)
24-PDIP
Through Hole
0
In Stock
30 : $18.49200
Tube
-
Tube
Obsolete
8
250k
2, 4
Differential, Single Ended
Parallel
S/H-MUX-ADC
4:1
1
SAR
External, Internal
±5V, 5V
±5V, 5V
Selectable Address, Simultaneous Sampling
0°C ~ 70°C
24-DIP (0.300", 7.62mm)
24-PDIP
Through Hole
0
In Stock
Obsolete
-
Tube
Obsolete
8
250k
4, 8
Differential, Single Ended
Parallel
S/H-MUX-ADC
8:1
1
SAR
External, Internal
±5V, 5V
±5V, 5V
Selectable Address, Simultaneous Sampling
0°C ~ 70°C
28-DIP (0.600", 15.24mm)
28-PDIP
Through Hole
0
In Stock
Obsolete
-
Tube
Obsolete
8
250k
4, 8
Differential, Single Ended
Parallel
S/H-MUX-ADC
8:1
1
SAR
External, Internal
±5V, 5V
±5V, 5V
Selectable Address, Simultaneous Sampling
0°C ~ 70°C
28-DIP (0.600", 15.24mm)
28-PDIP
Through Hole
0
In Stock
Obsolete
-
Tube
Obsolete
8
250k
4, 8
Differential, Single Ended
Parallel
S/H-MUX-ADC
8:1
1
SAR
External, Internal
±5V, 5V
±5V, 5V
Selectable Address, Simultaneous Sampling
-40°C ~ 85°C
28-DIP (0.600", 15.24mm)
28-PDIP
Through Hole
Showing
of 5

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.