Analog to Digital Converters (ADC)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
2024
Sampling Rate (Per Second)
31.25k1M
Number of Inputs
18, 16
Input Type
DifferentialDifferential, Single Ended
Configuration
ADCMUX-ADC
Ratio - S/H:ADC
0:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V3V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 5.5V2V ~ 5.5V
Features
-Temperature Sensor
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad, CSP40-VFQFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)10-MSOP40-LFCSP-VQ (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
40 LFCSP-VQ
AD4114BCPZ
IC ADC 24BIT SIGMA-DELTA 40LFCSP
Analog Devices Inc.
144
In Stock
1 : $18.11000
Tray
-
Tray
Active
24
31.25k
8, 16
Differential, Single Ended
DSP, MICROWIRE™, QSPI™, and SPI™
MUX-ADC
0:1
1
Sigma-Delta
External, Internal
3V ~ 5.5V
2V ~ 5.5V
Temperature Sensor
-40°C ~ 105°C
40-VFQFN Exposed Pad, CSP
40-LFCSP-VQ (6x6)
Surface Mount
40 LFCSP-VQ
AD4114BCPZ-RL7
IC ADC 24BIT SIGMA-DELTA 40LFCSP
Analog Devices Inc.
617
In Stock
1 : $18.11000
Cut Tape (CT)
750 : $12.50683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
31.25k
8, 16
Differential, Single Ended
DSP, MICROWIRE™, QSPI™, and SPI™
MUX-ADC
0:1
1
Sigma-Delta
External, Internal
3V ~ 5.5V
2V ~ 5.5V
Temperature Sensor
-40°C ~ 105°C
40-VFQFN Exposed Pad, CSP
40-LFCSP-VQ (6x6)
Surface Mount
10-LFCSP-WD
AD4021BCPZ-R2
IC ADC 20BIT SAR 10LFCSP
Analog Devices Inc.
238
In Stock
1 : $48.83000
Cut Tape (CT)
250 : $38.19216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20
1M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
ADC
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
10-LFCSP-WD
AD4021BCPZ-RL7
IC ADC 20BIT SAR 10LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,500 : $34.93145
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
20
1M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
ADC
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
10 MSOP
AD4021BRMZ-RL7
IC ADC 20BIT SAR 10MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $34.93146
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
20
1M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
ADC
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 5

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.