Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,817 In Stock | 1 : $1.62000 Tube | - | - | Tube | Active | 24 | 80 | 2 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOP | Surface Mount | - | - | ||
2,839 In Stock | 1 : $3.00000 Cut Tape (CT) 3,000 : $2.28001 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 153.6k | 1, 2 | Differential, Single Ended | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | - | 2.7V ~ 3.6V | 1.8V ~ 3.7V | Internal Oscillator, Temperature Sensor | -40°C ~ 125°C | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | Surface Mount | - | - | ||
5,879 In Stock | 1 : $1.35000 Cut Tape (CT) 6,000 : $1.02000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 153.6k | 1, 2 | Differential, Single Ended | 4-Wire Serial, SPI | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Internal Oscillator, Temperature Sensor | -40°C ~ 125°C (TA) | 20-VFQFN Exposed Pad | 20-VQFN (3x3) | Surface Mount, Wettable Flank | - | - |