Analog to Digital Converters (ADC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
ADS7882IPFBR
ADS8412IBPFBT
IC ADC 16BIT SAR 48TQFP
Texas Instruments
269
In Stock
1 : $94.72000
Cut Tape (CT)
250 : $69.03596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
2M
1
Differential
Parallel
S/H-ADC
1:1
1
SAR
External, Internal
5V
2.7V ~ 5.25V
-
-40°C ~ 85°C
48-TQFP
48-TQFP (7x7)
Surface Mount
208
In Stock
1 : $38.48000
Tube
-
-
Tube
Active
16
5M
4
Differential
LVDS - Serial, SPI
S/H-ADC
1:1
4
SAR
External, Internal
3.13V ~ 3.47V, 5V
3.13V ~ 3.47V, 5V
Simultaneous Sampling
0°C ~ 70°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.