Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : $24.60000 Tube | - | Tube | Active | 16 | 200k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
206 In Stock | 1 : $29.75000 Tube | - | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
204 In Stock | 1 : $32.19000 Tube | Tube | Active | 14 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | |||
1,046 In Stock | 1 : $37.13000 Tube | Tube | Active | 14 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | |||
80 In Stock | 1 : $41.59000 Tube | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | |||
1,096 In Stock | 1 : $48.09000 Cut Tape (CT) 2,000 : $35.05000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | |||
46 In Stock | 1 : $34.34000 Tube | - | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
47 In Stock | 1 : $48.09000 Tube | Tube | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | |||
45 In Stock | 1 : $17.98000 Tube | - | Tube | Active | 12 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : $21.13750 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : $22.95000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : $25.33750 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |