Analog to Digital Converters (ADC)

Results: 8
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Sampling Rate (Per Second)
14k94.4k-
Number of Inputs
4, 88
Input Type
Differential, Single EndedSingle Ended
Configuration
MUX-ADCMUX-S/H-ADC
Ratio - S/H:ADC
0:11:1
Reference Type
-ExternalExternal, Internal
Voltage - Supply, Analog
2.35V ~ 5.5V2.7V ~ 3.6V5V
Voltage - Supply, Digital
1.65V ~ 5.5V2.7V ~ 3.6V5V
Features
-Internal OscillatorSelectable Address
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)16-WFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)24-WFQFN Exposed Pad
Supplier Device Package
16-QSOP16-WQFN (3x3)20-TSSOP24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-WQFN
TLA2528IRTER
IC ADC 12BIT SAR 16WQFN
Texas Instruments
4,371
In Stock
1 : $4.42000
Cut Tape (CT)
3,000 : $2.21645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12-8Single EndedI2CMUX-ADC0:11SAR-2.35V ~ 5.5V1.65V ~ 5.5VInternal Oscillator-40°C ~ 85°C16-WFQFN Exposed Pad16-WQFN (3x3)Surface Mount
16-WQFN
ADS7128IRTER
IC ADC 12BIT SAR 16WQFN
Texas Instruments
8,535
In Stock
1 : $6.61000
Cut Tape (CT)
3,000 : $3.61075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12-8Single EndedI2CMUX-ADC0:11SARExternal2.35V ~ 5.5V1.65V ~ 5.5VInternal Oscillator-40°C ~ 85°C16-WFQFN Exposed Pad16-WQFN (3x3)Surface Mount
14,305
In Stock
75,000
Factory
1 : $7.86000
Cut Tape (CT)
2,500 : $4.29116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1294.4k4, 8Differential, Single EndedI2CMUX-S/H-ADC1:11SARExternal, Internal2.7V ~ 3.6V2.7V ~ 3.6V--40°C ~ 85°C16-SSOP (0.154", 3.90mm Width)16-QSOPSurface Mount
24 QFN
LTC2309IUF#PBF
IC ADC 12BIT SAR 24QFN
Analog Devices Inc.
2,806
In Stock
1 : $11.11000
Tube
-
Tube
Active1214k8Differential, Single EndedI2CMUX-S/H-ADC1:11SARExternal, Internal5V5VSelectable Address-40°C ~ 85°C24-WFQFN Exposed Pad24-QFN (4x4)Surface Mount
20-TSSOP
LTC2309CF#PBF
IC ADC 12BIT SAR 20TSSOP
Analog Devices Inc.
1,762
In Stock
1 : $9.28000
Tube
-
Tube
Active1214k8Differential, Single EndedI2CMUX-S/H-ADC1:11SARExternal, Internal5V5VSelectable Address0°C ~ 70°C20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
20-TSSOP
LTC2309IF#PBF
IC ADC 12BIT SAR 20TSSOP
Analog Devices Inc.
3,893
In Stock
1 : $11.11000
Tube
-
Tube
Active1214k8Differential, Single EndedI2CMUX-S/H-ADC1:11SARExternal, Internal5V5VSelectable Address-40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
2,245
In Stock
1 : $11.11000
Cut Tape (CT)
2,500 : $6.06606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1214k8Differential, Single EndedI2CMUX-S/H-ADC1:11SARExternal, Internal5V5VSelectable Address-40°C ~ 85°C24-WFQFN Exposed Pad24-QFN (4x4)Surface Mount
20-TSSOP
LTC2309CF#TRPBF
IC ADC 12BIT SAR 20TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $5.06818
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1214k8Differential, Single EndedI2CMUX-S/H-ADC1:11SARExternal, Internal5V5VSelectable Address0°C ~ 70°C20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
Showing
of 8

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.