Analog to Digital Converters (ADC)

Results: 14,127
Manufacturer
3PEAKADSANTECAdvanced Linear Devices Inc.Advanced Micro Devicesams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBurr BrownCELCirrus Logic Inc.
Series
-*AD10265AD1334AD1341AD13465AD1385AD1672AD1879AD4695AD5201AD52XX
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Number of Bits
34677.688, 12, 14, 1691010, 12, 141112
Sampling Rate (Per Second)
3.753.75, 15, 60, 2406.76.86.97.581313.75141516
Number of Inputs
11, 21, 2, 41, 2, 4, 81, 822, 32, 3, 42, 433, 43, 5
Input Type
-DifferentialDifferential, Pseudo-DifferentialDifferential, Pseudo-Differential, Single EndedDifferential, Single EndedDifferential, Single-EndedPseudo-DifferentialPseudo-Differential, Single EndedSingle Ended
Data Interface
3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI3-Wire Serial, 4-Wire Serial, SPI3-Wire Serial, DSP, Microwire, QSPI, SPI3-Wire Serial, Microwire, QSPI, SPI3-Wire Serial, MICROWIRE, SPI3-Wire Serial, SPI3-Wire, Microwire, QSPI, SPI3-Wire, MICROWIRE, SPI4-Wire Serial, DSP, Microwire, QSPI, SPI4-Wire Serial, Microwire, QSPI, SPI4-Wire Serial, SPI4-Wire, Microwire, QSPI, SPI
Configuration
-ADCDSI-ADCLNA-VGA-AAF-ADCMUX-ADCMUX-PGA-ADCMUX-PGA-S/H-ADCMUX-PGA-S/HADCMUX-S/H-ADCMUX-S/H-MUX-ADCPGA-ADCPGA-ADC-MUXPGA-MUX-S/H-ADCPGA-S/H-ADC
Ratio - S/H:ADC
0:10:160:20:2, 0:4, 0:80:30:40:60:81:11:1, 2:21:21:3
Number of A/D Converters
1234678163264
Architecture
-Adaptive DeltaDual SlopeFlashFlash, Pipelined, SARFolding InterpolatingMulti-SlopePipelinedPipelined, SARSARSigma-DeltaSubrangingTwo-StepTwo-Step, Flash
Reference Type
-ExternalExternal, InternalExternal, Internal, SupplyExternal, SupplyInternalInternal, SupplySupply
Voltage - Supply, Analog
-18V ~ 5.25V, 4.75V ~ 5.25V, 5V ~ 36V, 10V ~ 36V-16.5V ~ -10.8V, 4.75V ~ 5.25V-16.5V ~ -11.4V, 11.4V ~ 16.5V-14.25V ~ -15.75V, 4.75V ~ 5.25V-13.2V ~ -10.8V, 4.75V ~ 5.25V-12V ~ -16.5V, 4.5V ~ 7V-11.4V ~ -15.75V, 4.75V ~ 5.25V-11.4V ~ -16.5V, 4.5V ~ 7V-10.8V ~ -15.75V, 4.75V ~ 5.25V-9V ~ 15V, 7V ~ 15V-5.46V ~ -4.94V-5.46V ~ -4.94V, 4.75V ~ 5.25V
Voltage - Supply, Digital
-16.5V ~ -10.8V, 4.75V ~ 5.25V-16.5V ~ -11.4V, 11.4V ~ 16.5V-14.25V ~ -15.75V, 4.75V ~ 5.25V-13.2V ~ -10.8V, 4.75V ~ 5.25V-12V ~ -16.5V, 4.5V ~ 7V-11.4V ~ -15.75V, 4.75V ~ 5.25V-11.4V ~ -16.5V, 4.5V ~ 7V-10.8V ~ -15.75V, 4.75V ~ 5.25V-9V ~ 15V, 7V ~ 15V-5.5V, -0.05V-5.46V ~ -4.94V-5.46V ~ -4.94V, 4.75V ~ 5.25V
Features
-Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous SamplingComparator, GPIO, Oscillator, PGA, Temp SensorDigital Down-Converter, Decimation FiltersDigital Window Comparator, GPIO, OscillatorGPIO, Integrated PGA, Multiplexed Input, Temperature SensorInterleavable, Simultaneous SamplingInternal OscillatorInternal Oscillator, PGAInternal Oscillator, PGA, Simultaneous SamplingInternal Oscillator, PGA, Simultaneous Sampling, Temperature SensorInternal Oscillator, PGA, Temperature Sensor
Operating Temperature
-55°C ~ 105°C-55°C ~ 115°C (TA)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 175°C-55°C ~ 210°C-55°C ~ 225°C-55°C ~ 85°C-50°C ~ 105°C-50°C ~ 125°C-45°C ~ 125°C-45°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-3636-WDFN Exposed Pad6-WFDFN Exposed Pad8-CDIP (0.300", 7.62mm)8-CFlatPack8-CSOIC (0.220", 5.65mm Width)8-DIP (0.300", 7.62mm)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
0-XCEPT4-STSTAMP™ (0.47x0.47)6-DFN (2x2)6-SSOP6-WSON (2.2x2.5)8-CERDIP8-CFP8-DFN (2x3)8-DFN (3x2)8-DIP8-LFCSP-UD (2x2)8-LFCSP-WD (3x3)
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883
Stocking Options
Environmental Options
Media
Marketplace Product
14,127Results

Showing
of 14,127
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
Grade
Qualification
9,228
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.55559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8
188.9k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 105°C
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Surface Mount
-
-
SOT 23-5
MCP3021A5T-E/OT
IC ADC 10BIT SAR SOT23-5
Microchip Technology
17,380
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $1.07001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10
22.3k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
SC-74A, SOT-753
SOT-23-5
Surface Mount
-
-
5,434
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $0.69888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8
188.9k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 105°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Surface Mount
-
-
SOT 23-5
MCP3221A5T-I/OT
IC ADC 12BIT SAR SOT23-5
Microchip Technology
11,825
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $1.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
22.3k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
SC-74A, SOT-753
SOT-23-5
Surface Mount
-
-
SOT 23-5
MCP3221A6T-E/OT
IC ADC 12BIT SAR SOT23-5
Microchip Technology
5,420
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $1.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
22.3k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
SC-74A, SOT-753
SOT-23-5
Surface Mount
-
-
SOT 23-5
MCP3221A0T-E/OT
IC ADC 12BIT SAR SOT23-5
Microchip Technology
5,373
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $1.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
22.3k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
SC-74A, SOT-753
SOT-23-5
Surface Mount
-
-
SOT 23-5
MCP3221A5T-E/OT
IC ADC 12BIT SAR SOT23-5
Microchip Technology
4,367
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $1.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
22.3k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
SC-74A, SOT-753
SOT-23-5
Surface Mount
-
-
SOT 23-5
MCP3221A1T-E/OT
IC ADC 12BIT SAR SOT23-5
Microchip Technology
1,174
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $1.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
22.3k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
SC-74A, SOT-753
SOT-23-5
Surface Mount
-
-
10-X2QFN
TLA2024IRUGR
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Texas Instruments
3,894
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.93727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
4
Differential, Single Ended
I2C
MUX-PGA-ADC
0:1
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 85°C
10-XFQFN
10-X2QFN (2x1.5)
Surface Mount
-
-
8-SOIC
MCP3001T-I/SN
IC ADC 10BIT SAR 8SOIC
Microchip Technology
9,178
In Stock
1 : $2.20000
Cut Tape (CT)
3,300 : $1.66000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10
200k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
-
-
8-MSOP
MCP3001-I/MS
IC ADC 10BIT SAR 8MSOP
Microchip Technology
4,846
In Stock
1 : $2.20000
Tube
-
Tube
Active
10
200k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
-
-
SOT-23-6
MCP3425A0T-E/CH
IC ADC 16BIT SIGMA-DELTA SOT23-6
Microchip Technology
7,637
In Stock
1 : $2.48000
Cut Tape (CT)
3,000 : $1.88001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
15
1
Differential
I2C
PGA-ADC
-
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
-
-
SOT-23-6
MCP3425A1T-E/CH
IC ADC 16BIT SIGMA-DELTA SOT23-6
Microchip Technology
2,389
In Stock
1 : $2.48000
Cut Tape (CT)
3,000 : $1.88001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
15
1
Differential
I2C
PGA-ADC
-
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
-
-
10-X2QFN
ADS7142IRUGR
IC ADC 12BIT SAR 10X2QFN
Texas Instruments
5,680
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.16432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
140k
2
Pseudo-Differential, Single Ended
I2C
MUX-ADC
0:1
1
SAR
Supply
1.65V ~ 3.6V
1.65V ~ 3.6V
-
-40°C ~ 125°C
10-XFQFN
10-X2QFN (2x1.5)
Surface Mount
-
-
2,913
In Stock
1 : $2.50000
Cut Tape (CT)
1,000 : $1.22135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
188.9k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 105°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Surface Mount
-
-
20-WQFN
ADS131M02IRUKR
IC ADC 24BIT SIGMA-DELTA 20WQFN
Texas Instruments
8,656
In Stock
1 : $2.63000
Cut Tape (CT)
3,000 : $1.63625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
32k
2
Differential
Serial, SPI
PGA-ADC
0:2
2
Sigma-Delta
Internal
2.4V ~ 3.6V
1.65V ~ 3.6V
PGA, Simultaneous Sampling
-40°C ~ 125°C
20-WFQFN Exposed Pad
20-WQFN (3x3)
Surface Mount
-
-
14-TSSOP
MCP3004T-I/ST
IC ADC 10BIT SAR 14TSSOP
Microchip Technology
6,413
In Stock
1 : $2.76000
Cut Tape (CT)
2,500 : $2.09000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10
200k
2, 4
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Surface Mount
-
-
14 SOIC
MCP3004-I/SL
IC ADC 10BIT SAR 14SOIC
Microchip Technology
496
In Stock
1 : $2.76000
Tube
-
Tube
Active
10
200k
2, 4
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Surface Mount
-
-
16-SOIC
MCP3008T-I/SL
IC ADC 10BIT SAR 16SOIC
Microchip Technology
10,588
In Stock
1 : $2.90000
Cut Tape (CT)
2,600 : $2.20001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10
200k
4, 8
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
-
-
16-SOIC
MCP3008-I/SL
IC ADC 10BIT SAR 16SOIC
Microchip Technology
1,368
In Stock
1 : $2.90000
Tube
-
Tube
Active
10
200k
4, 8
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
-
-
SOT-23-Thin
ADC121C021CIMK/NOPB
IC ADC 12BIT SAR TSOT23-6
Texas Instruments
4,012
In Stock
1 : $2.93000
Cut Tape (CT)
1,000 : $1.45632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
188.9k
1
Single Ended
I2C
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 105°C
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Surface Mount
-
-
10-VSSOP
ADS1015IDGSR
IC ADC 12BIT SIGMA-DELTA 10VSSOP
Texas Instruments
3,561
In Stock
1 : $2.96000
Cut Tape (CT)
2,500 : $1.41554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
-
-
10-X2QFN
ADS1015IRUGR
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Texas Instruments
18,810
In Stock
1 : $2.98000
Cut Tape (CT)
3,000 : $1.41698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-XFQFN
10-X2QFN (2x1.5)
Surface Mount
-
-
20-TSSOP
MCP3561RT-E/ST
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Microchip Technology
3,302
In Stock
1 : $3.00000
Cut Tape (CT)
2,500 : $2.28001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
153.6k
1, 2
Differential, Single Ended
SPI
MUX-ADC
0:1
1
Sigma-Delta
-
2.7V ~ 3.6V
1.8V ~ 3.7V
Internal Oscillator, Temperature Sensor
-40°C ~ 125°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
-
-
20 UQFN
MCP3561RT-E/NC
IC ADC 24BIT SIGMA-DELTA 20UQFN
Microchip Technology
2,696
In Stock
1 : $3.00000
Cut Tape (CT)
3,000 : $2.28001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
153.6k
1, 2
Differential, Single Ended
SPI
MUX-ADC
0:1
1
Sigma-Delta
-
2.7V ~ 3.6V
1.8V ~ 3.7V
Internal Oscillator, Temperature Sensor
-40°C ~ 125°C
20-UFQFN Exposed Pad
20-UQFN (3x3)
Surface Mount
-
-
Showing
of 14,127

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.