Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : $57.17000 Tray | - | Tray | Active | 18 | 1M | 8 | Differential, Single Ended | Parallel, Serial | PGA-ADC | 0:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
2,015 In Stock | 1 : $60.45000 Cut Tape (CT) 2,000 : $41.40000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 2M | 2 | Differential | Serial, SPI | ADC | 0:2 | 2 | SAR | External, Supply | 1.71V ~ 1.89V, 5.3V ~ 5.5V | 1.71V ~ 1.89V, 5.3V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 64-FBGA, CSPBGA | 64-CSPBGA (7x7) | Surface Mount |