Analog to Digital Converters (ADC)

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
52 QFN EP
LTC2190CUKG#PBF
IC ADC 16BIT PIPELINED 52QFN
Analog Devices Inc.
58
In Stock
1 : $82.69000
Tube
-
Tube
Active
16
25M
2
Differential
LVDS - Serial
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
0°C ~ 70°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
52 QFN EP
LTC2190IUKG#PBF
IC ADC 16BIT PIPELINED 52QFN
Analog Devices Inc.
134
In Stock
1 : $96.11000
Tube
-
Tube
Active
16
25M
2
Differential
LVDS - Serial
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
52 QFN EP
LTC2190CUKG#TRPBF
IC ADC 16BIT PIPELINED 52QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : $68.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
25M
2
Differential
LVDS - Serial
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
0°C ~ 70°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
52 QFN EP
LTC2190IUKG#TRPBF
IC ADC 16BIT PIPELINED 52QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : $81.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
25M
2
Differential
LVDS - Serial
S/H-ADC
1:1
2
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.