Analog to Digital Converters (ADC)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-XFQFN
Supplier Device Package
10-VSSOP10-X2QFN (2x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-X2QFN
ADS1115IRUGR
IC ADC 16BIT SIGMA-DELTA 10X2QFN
Texas Instruments
4,501
In Stock
1 : $5.41000
Cut Tape (CT)
3,000 : $2.71637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active168602, 4Differential, Single EndedI2CMUX-PGA-ADC-1Sigma-DeltaInternal2V ~ 5.5V2V ~ 5.5VPGA, Selectable Address-40°C ~ 125°C10-XFQFN10-X2QFN (2x1.5)Surface Mount
10-VSSOP
ADS1115IDGSR
IC ADC 16BIT SIGMA-DELTA 10VSSOP
Texas Instruments
11,034
In Stock
1 : $5.57000
Cut Tape (CT)
2,500 : $2.79336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active168602, 4Differential, Single EndedI2CMUX-PGA-ADC-1Sigma-DeltaInternal2V ~ 5.5V2V ~ 5.5VPGA, Selectable Address-40°C ~ 125°C10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VSSOPSurface Mount
10-VSSOP
ADS1115IDGST
IC ADC 16BIT SIGMA-DELTA 10VSSOP
Texas Instruments
6,483
In Stock
1 : $6.35000
Cut Tape (CT)
250 : $4.53288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active168602, 4Differential, Single EndedI2CMUX-PGA-ADC-1Sigma-DeltaInternal2V ~ 5.5V2V ~ 5.5VPGA, Selectable Address-40°C ~ 125°C10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VSSOPSurface Mount
10-X2QFN
ADS1115IRUGT
IC ADC 16BIT SIGMA-DELTA 10X2QFN
Texas Instruments
734
In Stock
1 : $6.35000
Cut Tape (CT)
250 : $4.53288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active168602, 4Differential, Single EndedI2CMUX-PGA-ADC-1Sigma-DeltaInternal2V ~ 5.5V2V ~ 5.5VPGA, Selectable Address-40°C ~ 125°C10-XFQFN10-X2QFN (2x1.5)Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.