Analog Front End (AFE)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
8-LSSOP (0.173", 4.40mm Width)8-XFDFN Exposed Pad
Supplier Device Package
8-DFN (2.3x2.3)8-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Number of Channels
Power (Watts)
Voltage - Supply, Analog
Voltage - Supply, Digital
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
3,000 : $5.90850
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
1
10 mW
2.7V ~ 3.6V
2.7V ~ 3.6V
Surface Mount
8-XFDFN Exposed Pad
8-DFN (2.3x2.3)
0
In Stock
Check Lead Time
1 : $10.58000
Cut Tape (CT)
2,000 : $5.77720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
1
10 mW
2.7V ~ 3.6V
2.7V ~ 3.6V
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP
Showing
of 2

Analog Front End (AFE)


An Analog Front-End (AFE) is a semiconductor device that is used for signal conditioning that is comprised of analog amplifiers, op amps, filters, and integrated circuits. This configurable functional block is used to interface with a variety of sensors. The available resolution ranges are from 8 up to 42 bits, with the number of channels ranging from 1 to 256.