ADCs/DACs - Special Purpose

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
ADE7912ARIZ-RL
IC ADC/ENERGY MEAS 24BIT 20SOIC
Analog Devices Inc.
907
In Stock
1 : $13.53000
Cut Tape (CT)
1,000 : $8.57025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveADC, Energy Measurement224 b-SPISingle Supply-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC-IC
20-SOIC 0.295
ADE7912ARIZ
IC ADC/ENERGY MEAS 24BIT 20SOIC
Analog Devices Inc.
54
In Stock
1 : $13.53000
Tube
Tube
ActiveADC, Energy Measurement224 b-SPISingle Supply-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC-IC
Showing
of 2

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.