Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
965 In Stock | 1 : $80.92000 Tray | Tray | Active | 16 | 2 | 20ns (Typ) | Current - Unbuffered | Yes | LVDS - Parallel | External, Internal | 3.13V ~ 3.47V | 1.71V ~ 1.89V | ±3.7, ±2.1 | Current Source | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | |||
10 In Stock | 1 : $94.13000 Tray | Tray | Active | 16 | 2 | 20ns (Typ) | Current - Unbuffered | Yes | LVDS - Parallel | External, Internal | 3.13V ~ 3.47V | 1.71V ~ 1.89V | ±3.7, ±2.1 | Current Source | -55°C ~ 105°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | |||
4 In Stock | 1 : $80.92000 Cut Tape (CT) 2,000 : $71.56500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2 | 20ns (Typ) | Current - Unbuffered | Yes | LVDS - Parallel | External, Internal | 3.13V ~ 3.47V | 1.71V ~ 1.89V | ±3.7, ±2.1 | Current Source | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : $85.93500 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 | 2 | 20ns (Typ) | Current - Unbuffered | Yes | LVDS - Parallel | External, Internal | 3.13V ~ 3.47V | 1.71V ~ 1.89V | ±3.7, ±2.1 | Current Source | -55°C ~ 105°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount |