Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | 1 : $2.74000 Tube | - | Tube | Active | Not Verified | - | Potentiometer, Rheostat | 1 | 64 | 100k | Quadrature Encoder Interface (QEI) | Volatile | 3V ~ 5V | - | ±20% | -200ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 46 | ||
0 Marketplace | 1 : $2.74000 Tube | - | Tube | Active | Not Verified | - | Potentiometer, Rheostat | 1 | 64 | 20k | Quadrature Encoder Interface (QEI) | Volatile | 3V ~ 5V | - | ±20% | -200ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 46 | ||
0 Marketplace | 1 : $2.95000 Tube | - | Tube | Active | Not Verified | - | Potentiometer, Rheostat | 1 | 64 | 50k | SPI | Volatile | 3V ~ 5V | Quadrature Encoder Interface (QEI) | ±20% | -200ppm/°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 46 |