Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
LS7193S10
LS7193S10
DIGI-POT WITH QEI
LSI/CSI
0
Marketplace
1 : $2.74000
Tube
-
Tube
ActiveNot Verified-Potentiometer, Rheostat164100kQuadrature Encoder Interface (QEI)Volatile3V ~ 5V-±20%-200ppm/°CSurface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)-40°C ~ 125°C46
LS7193S10
LS7195S02
DIGI-POT WITH QEI
LSI/CSI
0
Marketplace
1 : $2.74000
Tube
-
Tube
ActiveNot Verified-Potentiometer, Rheostat16420kQuadrature Encoder Interface (QEI)Volatile3V ~ 5V-±20%-200ppm/°CSurface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)-40°C ~ 125°C46
LS7190S05
LS7190S05
Digi-Pot w/ Encoder and SPI Int.
LSI/CSI
0
Marketplace
1 : $2.95000
Tube
-
Tube
ActiveNot Verified-Potentiometer, Rheostat16450kSPIVolatile3V ~ 5VQuadrature Encoder Interface (QEI)±20%-200ppm/°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)-40°C ~ 125°C46
Showing
of 3

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.