Data Acquisition (DAQ)

Results: 8
Manufacturer
Advantech CorpNI
Series
-C
Function
-Analog InputLoad, Pressure, Strain, TorqueMultifunction I/OSound, Vibration
Type
CardDAQ DeviceModular Systems
Bus Connection
-PCIUSB 2.0
Front Connection
-BNC (4)BNCCoaxial JackD-SubRJ50
Number of Inputs and Type
4 - Analog (Single-Ended)4 - Analog8 - Analog
Input Range
0 ~ 5V±25mV±5V
Input Resolution
12 Bits24 Bits-
Number of Outputs and Type
8 - Analog-
Output Range
0 ~ 5V-
Output Resolution
12 Bits-
Sampling Rate (Per Second)
20k50k51.2k30M-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Bus Connection
Front Connection
Number of Inputs and Type
Input Range
Input Resolution
Number of Outputs and Type
Output Range
Output Resolution
Sampling Rate (Per Second)
782580-01
782580-01
DAQ DEVICE MULTIFUNCTION I/O
NI
14
In Stock
1 : $864.80000
Box
Box
ActiveMultifunction I/ODAQ Device-D-Sub8 - Analog0 ~ 5V12 Bits8 - Analog0 ~ 5V12 Bits20k
PCI-1714U-BE
PCI-1714U-BE
CARD PCI 4CH SIM ANALOG
Advantech Corp
7
In Stock
1 : $1,504.21000
Box
-
Box
Active-CardPCIBNC (4)4 - Analog (Single-Ended)±5V12 Bits---30M
865664-01
865664-01
DAQ DEVICE ANALOG INPUT USB 2.0
NI
14
In Stock
1 : $4,157.15000
Box
-
Box
ActiveSound, VibrationModular SystemsUSB 2.0BNC4 - Analog±5V24 Bits---51.2k
868018-01
868018-01
DAQ DEVICE DIGITAL INPUT USB 2.0
NI
6
In Stock
1 : $4,246.45000
Box
-
Box
ActiveLoad, Pressure, Strain, TorqueModular SystemsUSB 2.0RJ504 - Analog±25mV24 Bits---50k
783610-01
783610-01
DAQ DEVICE ANALOG INPUT
NI
3
In Stock
1 : $5,644.70000
Box
Box
ActiveAnalog InputDAQ Device--8 - Analog±5V-----
865665-01
865665-01
DAQ DEVICE ANALOG INPUT USB 2.0
NI
7
In Stock
1 : $5,791.58000
Box
-
Box
ActiveSound, VibrationModular SystemsUSB 2.0Coaxial Jack8 - Analog±5V24 Bits---51.2k
868017-01
868017-01
DAQ DEVICE DIGITAL INPUT USB 2.0
NI
7
In Stock
1 : $8,953.50000
Box
-
Box
ActiveSound, VibrationModular SystemsUSB 2.0BNC8 - Analog±5V24 Bits---51.2k
868019-01
868019-01
DAQ DEVICE DIGITAL INPUT USB 2.0
NI
7
In Stock
1 : $9,132.10000
Box
-
Box
ActiveLoad, Pressure, Strain, TorqueModular SystemsUSB 2.0RJ508 - Analog±25mV24 Bits---50k
Showing
of 8

Data Acquisition (DAQ)


Data Acquisition or DAQ Systems are comprised of DAQ measurement hardware and sensors that are used to sample signals that measure voltage, current, temperature, pressure, and more. These products can be filtered by function, device type, bus connection, number of and type of inputs and outputs, resolution of input and output, bidirectional channels, sampling rate per second, and more.