D-Sub, D-Shaped Connector Housings

Results: 9
Series
170180
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug for Male ContactsReceptacle for Female Contacts
Number of Positions
915
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density
Flange Feature
Housing/Shell (Unthreaded)Mating Side (4-40)
Features
-Grounding Indents
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
170-009-173L000
170-009-173L000
CONN D-SUB HOUSING PLUG 9POS
NorComp Inc.
3,133
In Stock
1 : $1.32000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Nickel Plated
-
-
170-009-173L030
170-009-173L030
CONN D-SUB HOUSING PLUG 9POS
NorComp Inc.
160
In Stock
1 : $2.48000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Mating Side (4-40)
Grounding Indents
Steel, Nickel Plated
-
-
180-015-173L000
180-015-173L000
CONN D-SUB HD HOUSING PLUG 15POS
NorComp Inc.
167
In Stock
1 : $2.63000
Tray
Tray
Active
D-Sub, High Density
Plug for Male Contacts
15
3
1 (DE, E) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Nickel Plated
-
-
170-009-273L000
170-009-273L000
CONN D-SUB HOUSING RCPT 9POS
NorComp Inc.
0
In Stock
Check Lead Time
1 : $1.35000
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Nickel Plated
-
-
170-009-272-(L)030
170-009-273L030
CONN D-SUB HOUSING RCPT 9POS
NorComp Inc.
0
In Stock
Check Lead Time
1 : $2.51000
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Mating Side (4-40)
-
Steel, Nickel Plated
-
-
180-015-273L000
180-015-273L000
CONN D-SUB HD HOUSING RCPT 15POS
NorComp Inc.
0
In Stock
Check Lead Time
1 : $2.63000
Tray
Tray
Active
D-Sub, High Density
Receptacle for Female Contacts
15
3
1 (DE, E) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Nickel Plated
-
-
170-009-172-000
170-009-172L000
CONN D-SUB HOUSING PLUG 9POS
NorComp Inc.
0
In Stock
50 : $1.04540
Tray
Tray
Obsolete
D-Sub
Plug for Male Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
180-015-173L030
180-015-173L030
CONN D-SUB HD HOUSING PLUG 15POS
NorComp Inc.
0
In Stock
Check Lead Time
160 : $3.00981
Tray
Tray
Active
D-Sub, High Density
Plug for Male Contacts
15
3
1 (DE, E) High Density
Signal
Free Hanging (In-Line)
Mating Side (4-40)
Grounding Indents
Steel, Nickel Plated
-
-
180-015-273L030
180-015-273L030
CONN D-SUB HD HOUSING RCPT 15POS
NorComp Inc.
0
In Stock
Check Lead Time
160 : $3.00981
Tray
Tray
Active
D-Sub, High Density
Receptacle for Female Contacts
15
3
1 (DE, E) High Density
Signal
Free Hanging (In-Line)
Mating Side (4-40)
-
Steel, Nickel Plated
-
-
Showing
of 9

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.