D-Sub, D-Shaped Connector Housings

Results: 6
Product Status
ActiveObsolete
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Yellow Chromate Plated
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
170-025-272-(L)000
170-025-273L000
CONN D-SUB HOUSING RCPT 25POS
NorComp Inc.
899
In Stock
1 : $1.42000
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Nickel Plated
-
-
170-025-272-(L)010
170-025-273L010
CONN D-SUB HOUSING RCPT 25POS
NorComp Inc.
359
In Stock
1 : $3.26000
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Cable Side (4-40)
-
Steel, Nickel Plated
-
-
170-025-271-(L)030
170-025-271L030
CONN D-SUB HOUSING RCPT 25POS
NorComp Inc.
145
In Stock
1 : $0.71000
Tray
Tray
Obsolete
D-Sub
Receptacle for Female Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Mating Side (4-40)
-
Steel, Yellow Chromate Plated
-
-
170-025-272-(L)030
170-025-273L030
CONN D-SUB HOUSING RCPT 25POS
NorComp Inc.
0
In Stock
Check Lead Time
100 : $1.92200
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Mating Side (4-40)
-
Steel, Nickel Plated
-
-
170-025-272-(L)020
170-025-273L020
CONN D-SUB HOUSING RCPT 25POS
NorComp Inc.
0
In Stock
Check Lead Time
100 : $2.06040
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Cable Side (4-40)
-
Steel, Nickel Plated
-
-
170-025-272-(L)020
170-025-272L020
CONN D-SUB HOUSING RCPT 25POS
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle for Female Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Cable Side (4-40)
-
Steel, Tin Plated
-
-
Showing
of 6

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.