D-Sub, D-Shaped Connector Housings

Results: 3
Packaging
BulkTray
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Flange Feature
Cable Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)
Shell Finish Thickness
320µin (8.13µm)-
Ingress Protection
-IP20
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
3005W5PXX99A10X
3005W5PXX99A10X
CONN D-SUB HOUSING PLUG 5POS
Amphenol CONEC
197
In Stock
1 : $3.89000
Tray
-
Tray
Active
D-Sub, Combo
Plug for Male Contacts
5 (Coax or Power)
1
3 (DB, B) - 5W5
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
IP20
3005W5PXX99A30X
3005W5PXX99A30X
CONN D-SUB HOUSING PLUG 5POS
Amphenol CONEC
0
In Stock
Check Lead Time
1 : $6.16000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
5 (Coax or Power)
1
3 (DB, B) - 5W5
Coax or Power
Free Hanging (In-Line)
Cable Side (4-40)
Grounding Indents
Steel, Tin Plated
320µin (8.13µm)
-
CONN D-SUB HOUSING PLUG 5POS
3005W5PXX99G20X
CONN D-SUB HOUSING PLUG 5POS
Amphenol CONEC
0
In Stock
Check Lead Time
50 : $5.99940
Bulk
-
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
5 (Coax or Power)
1
3 (DB, B) - 5W5
Coax or Power
Through Hole, Right Angle
Housing/Shell (4-40)
Grounding Indents
Steel, Tin Plated
-
-
Showing
of 3

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.