D-Sub, D-Shaped Connector Contacts

Results: 2
Contact Form
MachinedStamped
Wire Gauge
20-26 AWG24-28 AWG
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Features
-Insulation Support
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
170-201-170l003
170-201-170L003
CONN D-SUB PIN 20-26AWG CRIMP
NorComp Inc.
30,986
In Stock
1 : $0.97000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-26 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
-
-
170-101-170l002
170-101-170L002
CONN D-SUB PIN 24-28AWG CRIMP
NorComp Inc.
1,914
In Stock
1 : $0.26000
Bulk
Bulk
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
-
-
-
Insulation Support
Showing
of 2

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.