D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,968 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.05858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | |||
45,112 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.05858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | |||
110,521 In Stock | 1 : $0.37000 Cut Tape (CT) 10,000 : $0.14140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
101,907 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.09898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
6,689 In Stock | 1 : $0.20000 Tray | Tray | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | |||
0 In Stock Check Lead Time | 1 : $0.97000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 20-26 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | - | - | |||
0 In Stock Check Lead Time | 500 : $0.11110 Tray | Tray | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | Brass | Gold | Flash | - | - | - | High Density (HD), Insulation Support |