D-Sub, D-Shaped Connector Contacts

Results: 12
Manufacturer
Amphenol CONECMolexNorComp Inc.TE Connectivity Aerospace, Defense and Marine
Series
-170AMPLIMITEAMPLIMITE 109AMPLIMITE 90FU/FL, FCT 173112
Contact Type
Female SocketMale Pin
Wire Gauge
20-24 AWG20-26 AWG22 AWG22-28 AWG24-28 AWG26-28 AWG
Contact Material
-BrassCopper Alloy
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)-Flash
Contact Size
202222D-
Features
-High Density (HD)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
39,691
In Stock
1 : $0.79000
Bulk
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
Military
MIL-DTL-24308
170-201-170l003
170-201-170L003
CONN D-SUB PIN 20-26AWG CRIMP
NorComp Inc.
30,976
In Stock
1 : $0.97000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-26 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
170-202-170L003
170-202-170L003
CONN D-SUB SOCKET 20-26AWG CRIMP
NorComp Inc.
6,325
In Stock
1 : $1.50000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-26 AWG
Crimp
-
Gold
-
-
-
-
-
-
-
36,871
In Stock
1 : $2.63000
Bulk
Bulk
Active
Signal
Female Socket
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22
-
Military
MIL-DTL-24308
1,233
In Stock
1 : $4.82000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
-
-
1,932
In Stock
1 : $7.59000
Bulk
Bulk
Active
Signal
Female Socket
Machined
26-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
-
-
1731120226
1731120226
CONN D-SUB SOCKET 24-28AWG CRIMP
Molex
3,196
In Stock
1 : $1.15000
Bulk
Bulk
Active
Signal
Female Socket
Machined
24-28 AWG
Crimp
Copper Alloy
Gold
8.00µin (0.203µm)
-
-
22
High Density (HD)
-
-
1731120227
1731120227
CONN D-SUB SOCKET 24-28AWG CRIMP
Molex
2,500
In Stock
1 : $1.48000
Bulk
Bulk
Active
Signal
Female Socket
Machined
24-28 AWG
Crimp
Copper Alloy
Gold
31.5µin (0.80µm)
-
-
22
High Density (HD)
-
-
4,277
In Stock
1 : $1.64000
Bulk
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
-
-
1731120737
1731120737
'FCT HD SIGN PLG CRP 22-28AWG 8U
Molex
4,050
In Stock
1 : $0.37000
Bulk
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
-
Gold
8.00µin (0.203µm)
-
-
-
High Density (HD)
-
-
4,069
In Stock
1 : $1.51000
Bulk
Bulk
Active
Signal
Male Pin
Machined
26-28 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
22D
High Density (HD)
-
-
162A18419X
162A18419X
CONN D-SUB SOCKET 22AWG CRIMP
Amphenol CONEC
20
In Stock
1 : $0.61000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
22 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
High Density (HD)
-
-
Showing
of 12

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.