D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,571 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
49,423 In Stock | 1 : $0.27000 Cut Tape (CT) 12,500 : $0.13867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
78,937 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
7,300 In Stock | Active | Bulk | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
1,546 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
1,775 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
1 In Stock | 1 : $0.36000 Bulk | Bulk | Obsolete | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 31.5µin (0.80µm) | - | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | Active | Bulk | Active | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 31.5µin (0.80µm) | - | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | Active | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support |