D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,120 In Stock | 1 : $3.29000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 16-20 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
2,984 In Stock | 1 : $3.29000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 10-12 AWG | Solder Cup | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
1,587 In Stock | 1 : $3.29000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 10-12 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
1,857 In Stock | 1 : $3.48000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 12-14 AWG | Solder Cup | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | Flash | - | - | ||
1,034 In Stock | 1 : $4.19000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 8-10 AWG | Solder Cup | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
200 In Stock | 1 : $4.21000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 16-20 AWG | Solder Cup | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
383 In Stock | 1 : $4.80000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 8-10 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | Flash | - | - | ||
586 In Stock | 1 : $8.88000 Bulk | - | - | Bulk | Active | Coaxial | Female Socket | Machined | - | Solder Inner, Crimp or Solder Outer | - | Gold | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | - | - | - | - | ||
105 In Stock | 1 : $8.98000 Bulk | - | - | Bulk | Active | Coaxial | Female Socket | Machined | RG-179, 187 | Solder Inner, Crimp or Solder Outer | Copper Alloy | Gold | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | - | - | - | - | ||
335 In Stock | 1 : $10.60000 Bulk | - | - | Bulk | Active | Coaxial | Female Socket | Machined | RG-178, 196, 404 | Solder Inner, Crimp or Solder Outer | - | Gold | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | - | - | - | - | ||
42 In Stock | 1 : $2.46000 Bulk | - | - | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $3.14000 Bulk | - | - | Bulk | Active | Power | Female Socket | Machined | 12-14 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | Flash | - | - |