D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Number of Positions
91525
Compatible Shell Size
ABE
Compatible D-Sub Size
9pos and HD15pos15pos and HD26pos25pos and HD44pos
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
994-009-030(-,R)121
994-009-030-121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
0
In Stock
Obsolete
Bulk
ObsoleteTwo Piece Backshell9E9pos and HD15posRound180°ShieldedMetalMetal, Zinc AlloyNickel over CopperAssembly Hardware-Silver
994-015-030(-,R)121
994-015-030-121
CONN BACKSHELL 15POS 180DEG SHLD
NorComp Inc.
0
In Stock
Obsolete
Bulk
ObsoleteTwo Piece Backshell15A15pos and HD26posRound180°ShieldedMetalMetal, Zinc AlloyNickel over CopperAssembly Hardware-Silver
CONN BACKSHELL 25POS 180DEG SHLD
994-025-030-121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
0
In Stock
Obsolete
Bulk
ObsoleteTwo Piece Backshell25B25pos and HD44posRound180°ShieldedMetalMetal, Zinc AlloyNickel over CopperAssembly Hardware-Silver
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.