D-Sub, D-Shaped Connector Backshells, Hoods

Results: 5
Manufacturer
Amphenol CONECEncitech Connectors ABNorComp Inc.
Series
165X952, ARMOR971, ARMOR981, ARMORDTPK-M
Packaging
BagBulk
Cable Exit
45°90°180°
Primary Material
MetalPlastic
Material
Metal, Zinc AlloyMetal, ZincPlasticPlastic, Metallized
Plating
-Nickel over CopperNickel
Hardware
Assembly Hardware, Cable ClampAssembly Hardware, GrommetsAssembly Hardware, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
981-025-130r121
981-025-130R121
CONN BACKSHELL 25POS 90DEG SHLD
NorComp Inc.
202
In Stock
1 : $7.32000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
971-025-030R121, 971-025-030-121
971-025-030R121
CONN BACKSHELL 25POS 45DEG SHLD
NorComp Inc.
162
In Stock
1 : $8.25000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
952-025-030R121
952-025-030R121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
389
In Stock
1 : $9.66000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
6560-0146-13
6560-0146-13
D-SUB BACKSHELL, 25-WAY, UNSHIEL
Encitech Connectors AB
468
In Stock
1 : $3.65000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Plastic
Plastic
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
165X13539X
165X13539X
CONN BACKSHELL 25POS 45DEG SHLD
Amphenol CONEC
44
In Stock
1 : $16.50000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Plastic
Plastic, Metallized
-
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
Showing
of 5

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.