D-Sub, D-Shaped Connector Backshells, Hoods
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : $3.57000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
2,306 In Stock | 1 : $5.15000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Chrome | Assembly Hardware, Grommets | Mating Screws 4-40 | - | |||
524 In Stock | 1 : $14.66000 Bag | - | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 90°, 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
92 In Stock | 1 : $2.37000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Gray | |||
44 In Stock | 1 : $2.85000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Gray | |||
51 In Stock | 1 : $4.06000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Unshielded | - | Thermoplastic | - | Strain Relief | Mating Screws 4-40 | Gray | |||
79 In Stock | 1 : $11.66000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 40° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
18 In Stock | 1 : $3.76000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Gray | |||
21 In Stock | 1 : $5.50000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Strain Relief | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : $12.20000 Bulk | - | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40, Sealed | Silver |