D-Sub, D-Shaped Connector Backshells, Hoods

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
749196-2
CONN BACKSHELL 80POS 180DEG SHLD
TE Connectivity AMP Connectors
27
In Stock
1 : $16.79000
Bulk
-
Bulk
Active
Two Piece Backshell
80
-
-
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Strain Relief
Spring Lock
Silver
5749205-1
CONN BACKSHELL 80POS 75DEG SHLD
TE Connectivity AMP Connectors
81
In Stock
1 : $19.32000
Bag
-
Bag
Active
Two Piece Backshell
80
-
-
Round
75°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Strain Relief
Spring Lock
Silver
Showing
of 2

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.