D-Sub, D-Shaped Connector Backshells, Hoods

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
3357-4125
3357-4125
CONN BACKSHELL 25POS 180DEG SHLD
3M
115
In Stock
31
Marketplace
1 : $14.28000
Bulk
1 : $26.80000
Bulk
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Flat
180°
Shielded
Plastic
Polyester, Glass Filled
-
Assembly Hardware
-
Gray
3357-9225
3357-9225
CONN BACKSHELL 25POS 180DEG SHLD
3M
163
In Stock
1 : $9.09000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Steel
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
3485-2300F
3485-2300F
CONN BACKSHELL 25POS 180DEG GRAY
3M
125
In Stock
1 : $13.63000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Flat
180°
Unshielded
Plastic
Polybutylene Terephthalate (PBT), Glass Filled
-
Assembly Hardware
-
Gray
3357-6225-1C
3357-6225-1C
CONN BACKSHELL 25POS 180DEG SHLD
3M
255
In Stock
1 : $5.55000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
3357-6525-1C
3357-6525-1C
CONN BACKSHELL 25POS 45DEG SHLD
3M
159
In Stock
1 : $6.06000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
3485-2300R
3485-2300R
CONN BACKSHELL 25POS 180DEG GRAY
3M
0
In Stock
Check Lead Time
500 : $8.05288
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Unshielded
Plastic
Polybutylene Terephthalate (PBT), Glass Filled
-
Assembly Hardware
-
Gray
Showing
of 6

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.