D-Sub, D-Shaped Connector Backshells, Hoods

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
8655MH1501BLF
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol ICC (FCI)
2,765
In Stock
1 : $5.73000
Box
-
-
Box
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
8655MH1511LF
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol ICC (FCI)
539
In Stock
1 : $13.57000
Bulk
-
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
8655MHRA1501LF
CONN BACKSHELL 15POS 45DEG SHLD
Amphenol ICC (FCI)
753
In Stock
1 : $7.98000
Bulk
-
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
45°
Shielded
Metal
Metal, Zamak
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
863093C15MLF
CONN BACKSHELL 15POS 90DEG SHLD
Amphenol ICC (FCI)
288
In Stock
1 : $4.55000
Bulk
-
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
90°
Shielded
Plastic
Plastic, Metallized
-
Assembly Hardware, Strain Relief
-
Silver
8655MH1501LF
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol ICC (FCI)
12
In Stock
1 : $12.27000
Bulk
-
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
Showing
of 5

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.