D-Sub, D-Shaped Connector Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Convert To (Adapter End)
Convert From (Adapter End)
Number of Rows
Mounting Type
Features
Shielding
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
164A Series
CONN DSUB ADAPTER HD44F DB44M
Amphenol CONEC
39
In Stock
1 : $34.24000
Box
-
Box
Active
Connector Saver
D-Sub, 44 HD, Female
D-Sub, 44 Pin Male
3
Free Hanging (In-Line)
-
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
164A03399X
CONN DSUB ADAPTER DB15F DB15M
Amphenol CONEC
40
In Stock
1 : $17.57000
Box
-
Box
Active
Connector Saver
D-Sub, 15 Pin Female
D-Sub, 15 Pin Male
3
Free Hanging (In-Line)
-
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
164A03939X
CONN DSUB ADAPTER HD62F HD62M
Amphenol CONEC
0
In Stock
Check Lead Time
1 : $46.88000
Box
-
Box
Active
Connector Saver
D-Sub, 62 HD, Female
D-Sub, 62 HD, Male
3
Free Hanging (In-Line)
-
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
Showing
of 3

D-Sub, D-Shaped Connector Adapters


D-Sub/D-Shaped Connector adapters are used to convert from one style D-Sub/D-Shaped connector to another D-Sub/D-Shaped connector in both free hanging or panel mount versions. Pin counts range from 9 to 104, in both standard and high density versions.