D-Type D-Sub Connector Assemblies

Results: 339
Manufacturer
HARTINGHirose Electric Co LtdMolexNorComp Inc.TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
-113988989AMPLIMITE .050AMPLIMITE .050 IAMPLIMITE .050 IIIAMPLIMITE .050 SlimlineAMPLIMITE HD-20 U-SlimAMPLIMITE.050 IIDNFWA, FCT 173114har-mik®iPass TDP
Packaging
BoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
Cap, Male PinsPlug, Female SocketsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
11018202628364048506880100120
Number of Rows
124
Mounting Type
Board Edge, Straddle MountBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Surface Mount, Right AnglePanel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.065 Row to Row0.050 Pitch x 0.075 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row-
Contact Type
PowerSignal
Flange Feature
-Cable Side, Male JackscrewHousing/Shell (2-56)Housing/Shell (2-56); LatchblocksHousing/Shell (2-56); Latchblocks, RailsHousing/Shell (4-40)Housing/Shell (4-40); LatchblocksHousing/Shell (4-40); Latchblocks, RailsHousing/Shell (M2.5)Housing/Shell (M2.5); LatchblocksHousing/Shell (M3); LatchblocksHousing/Shell (Unthreaded)Housing/Shell (Unthreaded); LatchblocksHousing/Shell (Unthreaded); Latchblocks, Rails
Termination
CrimpIDC, Discrete WireIDC, Ribbon CablePress-FitSolderSolder Cup
Primary Material
-Metal
Shell Material, Finish
-Aluminum Alloy, Nickel PlatedAluminum, Nickel PlatedAluminum, Silver PlatedSteel (Front) / Zinc (Rear), Nickel PlatedSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel PlatedZinc, Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
1.00µin (0.025µm)3.94µin (0.10µm)8.00µin (0.203µm)11.8µin (0.30µm)15.0µin (0.38µm)30.0µin (0.76µm)31.5µin (0.80µm)-Flash
Ingress Protection
-IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.5A1A1.5A3A40A-
Backset Spacing
0.146" (3.71mm)0.149" (3.80mm)0.185" (4.70mm)-
Features
-Board Guide, ShieldedBoard LockBoard Lock, ShieldedDust Cap, ShieldedFeed ThroughFeed Through, Terminating CoverGrounding IndentsGrounding Indents, ShieldedShieldedShielded, Terminating CoverTerminating Cover
Stocking Options
Environmental Options
Media
Marketplace Product
339Results
Applied FiltersRemove All

Showing
of 339
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5787170-4
5787170-5
CONN D-TYPE RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
1,469
In Stock
1 : $7.65000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
50
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5749721-7
5749721-7
CONN D-TYPE RCPT 68POS VERT SLDR
TE Connectivity AMP Connectors
7,913
In Stock
1 : $9.18000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5787082-7
5787082-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
805
In Stock
1 : $9.62000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5787170-7
5787170-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
1,024
In Stock
1 : $9.70000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5787169-7
5787169-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
665
In Stock
1 : $10.00000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
5749069-7
5749069-7
CONN D-TYPE RCPT 68POS VERT SLDR
TE Connectivity AMP Connectors
600
In Stock
1 : $10.00000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks, Rails
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5787190-1
5787190-1
CONN D-TYPE RCPT 20POS R/A SLDR
TE Connectivity AMP Connectors
1,746
In Stock
1 : $10.38000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
20
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks, Rails
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
1761028-3
1761028-3
CONN D-TYPE RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
583
In Stock
1 : $10.40000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
50
2
Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks, Rails
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Board Lock, Shielded
5787394-7
5787394-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
940
In Stock
1 : $11.60000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
1761028-4
1761028-4
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
982
In Stock
1 : $11.87000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks, Rails
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Board Lock, Shielded
5749621-4
5749621-4
CONN D-TYPE PLUG 40POS IDC
TE Connectivity AMP Connectors
1,679
In Stock
1 : $12.16000
Bulk
Bulk
Active
D-Type
Plug, Male Pins
40
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
-
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5749070-5
5749070-5
CONN D-TYPE RCPT 50POS VERT SLDR
TE Connectivity AMP Connectors
1,280
In Stock
1 : $13.09000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
50
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5749111-6
5749111-6
CONN D-TYPE PLUG 68POS IDC
TE Connectivity AMP Connectors
307
In Stock
1 : $13.91000
Tube
Tube
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
-
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5749070-7
5749070-7
CONN D-TYPE RCPT 68POS VERT SLDR
TE Connectivity AMP Connectors
231
In Stock
1 : $15.37000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5749721-5
5749721-5
CONN D-TYPE RCPT 50POS VERT SLDR
TE Connectivity AMP Connectors
557
In Stock
1 : $16.64000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
50
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5390377-5
5390377-5
CONN D-TYPE PLUG 50POS IDC
TE Connectivity AMP Connectors
3,797
In Stock
1 : $16.66000
Tray
Tray
Active
D-Type
Plug, Male Pins
50
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
-
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through
5749070-9, 749070-9
5749070-9
CONN D-TYPE RCPT 100P VERT SLDR
TE Connectivity AMP Connectors
316
In Stock
1 : $26.18000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
100
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5174339-5
5174339-5
CONN D-TYPE CAP 68POS VERT SLDR
TE Connectivity AMP Connectors
1,083
In Stock
1 : $26.35000
Tray
Tray
Active
D-Type
Cap, Male Pins
68
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (M2.5)
Solder
-
Zinc, Nickel Plated
Gold
8.00µin (0.203µm)
-
-
1A
-
Shielded
2-5174339-5 (Front)
2-5174339-5
CONN D-TYPE CAP 68POS VERT SLDR
TE Connectivity AMP Connectors
838
In Stock
1 : $27.54000
Bulk
Bulk
Active
D-Type
Cap, Male Pins
68
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (M2.5)
Solder
-
Zinc, Nickel Plated
Gold
30.0µin (0.76µm)
-
-
1A
-
Shielded
2-5174225-5
2-5174225-5
CONN D-TYPE CAP 68POS R/A SLDR
TE Connectivity AMP Connectors
536
In Stock
1 : $29.84000
Tray
Tray
Active
D-Type
Cap, Male Pins
68
2
Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (M2.5); Latchblocks
Solder
-
Zinc, Nickel Plated
Gold
30.0µin (0.76µm)
-
-
1A
0.149" (3.80mm)
Shielded
5787170-9
5787170-9
CONN D-TYPE RCPT 100POS R/A SLDR
TE Connectivity AMP Connectors
153
In Stock
1 : $33.91000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
100
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
2-5174341-5
2-5174341-5
CONN D-TYPE CAP 68POS R/A SLDR
TE Connectivity AMP Connectors
339
In Stock
1 : $36.90000
Tray
Tray
Active
D-Type
Cap, Male Pins
68
2
Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (M2.5); Latchblocks
Solder
-
Zinc, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
0.149" (3.80mm)
Board Lock, Shielded
5787082-5
5787082-5
CONN D-TYPE RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
494
In Stock
1 : $6.16000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
50
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5390377-7
5390377-7
CONN D-TYPE PLUG 68POS IDC
TE Connectivity AMP Connectors
6,722
In Stock
1 : $6.18000
Tray
Tray
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
-
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through
5749069-2
5749069-2
CONN D-TYPE RCPT 26POS VERT SLDR
TE Connectivity AMP Connectors
562
In Stock
1 : $7.08000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
26
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks, Rails
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
Showing
of 339

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.